Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C470XL
- RS stock no.:
- 215-8416
- Mfr. Part No.:
- EEEFH1C470XL
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 tape of 20 units)**
R 181 80
(exc. VAT)
R 209 00
(inc. VAT)
1540 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit | Per Tape** |
---|---|---|
20 - 80 | R 9,09 | R 181,80 |
100 - 220 | R 8,863 | R 177,26 |
240 - 480 | R 8,597 | R 171,94 |
500 + | R 8,253 | R 165,06 |
**price indicative
- RS stock no.:
- 215-8416
- Mfr. Part No.:
- EEEFH1C470XL
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 47µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 x 7.7mm | |
Length | 7.7mm | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | FH | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 7.7mm | ||
Length 7.7mm | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FH | ||
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 270μF Aluminium Electrolytic Capacitor 16V dc, Surface...