- RS stock no.:
- 792-7876
- Mfr. Part No.:
- TL0604-100
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 792-7876
- Mfr. Part No.:
- TL0604-100
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC Fluoropolymer Tubing - TL Series
Fluoropolymer tubing from SMC with excellent corrosion resistance and suitable for use with fluids at temperatures of up to 200°C. Suitable for use with acids and bases.
Specification
Attribute | Value |
---|---|
Hose Outside Diameter | 6mm |
Hose Inside Diameter | 4mm |
Colour | Clear |
Material | Super PFA |
Length | 20m |
Maximum Operating Pressure | 1 Mpa @ 20 °C |
Manufacturer Series | TL |
Maximum Operating Temperature | +260°C |
Number of Tubes | 1 |