- RS stock no.:
- 792-7870
- Mfr. Part No.:
- TS0604BU-100-X3
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 792-7870
- Mfr. Part No.:
- TS0604BU-100-X3
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Soft Nylon Tubing TS/TISA Series
Soft nylon tubing for general pneumatic applications.
Features and Benefits
Soft nylon tubing
Choice of colours available
Metric sizes (TS) and Inch sizes (TISA)
Specification
Attribute | Value |
---|---|
Hose Outside Diameter | 6mm |
Hose Inside Diameter | 4mm |
Colour | Blue |
Material | Nylon 12 |
Application | General Pneumatic Piping |
Length | 100m |
Maximum Operating Pressure | 1.7 Mpa @ 20°C |
Manufacturer Series | TS |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Number of Tubes | 1 |