- RS stock no.:
- 183-4331
- Mfr. Part No.:
- DPC10RC-QS
- Manufacturer:
- DeWALT
Discontinued product
- RS stock no.:
- 183-4331
- Mfr. Part No.:
- DPC10RC-QS
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DeWALT DPC10RC-QS is a air compressor with receiver volume of 10L.
Plug Type: Type C - Euro Plug
Specification
Attribute | Value |
---|---|
Maximum Pressure | 10bar |
Receiver Volume | 10 l |
Weight | 17.5kg |
Plug Type | Type C - Euro Plug |