Phoenix Contact Actuator/Sensor Cable, 11 Cores, 0.5 mm², 1 mm², 50m, Black Polyurethane PUR Sheath, 20 AWG
- RS stock no.:
- 853-0925
- Mfr. Part No.:
- 1401690
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS stock no.:
- 853-0925
- Mfr. Part No.:
- 1401690
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specification
Attribute | Value |
---|---|
Number of Cores | 11 |
Cross Sectional Area | 0.5 mm², 1 mm² |
Length | 50m |
Sheath Colour | Black |
American Wire Gauge | 20 AWG |
Sheath Material | Polyurethane PUR |
Minimum Operating Temperature | -40°C |
Conductor Material | Bare Copper |
Voltage Rating | 300 V |
Maximum Operating Temperature | +90°C |
Oil Resistant | Yes |
Insulation Material | PP |
Minimum Bend Radius | 94 mm |