- RS stock no.:
- 125-0265
- Mfr. Part No.:
- 82304022
- Manufacturer:
- Crouzet
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 2 569,55
(exc. VAT)
R 2 954,98
(inc. VAT)
Units | Per unit |
1 + | R 2 569,55 |
- RS stock no.:
- 125-0265
- Mfr. Part No.:
- 82304022
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Geared DC Motor Series 82 340
A range of Crouzet DC motors from the 82 340 series with a maximum output torque of 8 Nm. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
Specification
Attribute | Value |
---|---|
Power Rating | 0.2 W |
AC Motor Type | Geared |
Supply Voltage | 24 → 240 V |
Output Speed | 600 rpm |
Width | 47 (Dia.)mm |
Maximum Output Torque | 8 Nm |
Standards Met | CE, cULus |
Series | 82340 |