- RS stock no.:
- 266-698
- Mfr. Part No.:
- M2VA 63B
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 266-698
- Mfr. Part No.:
- M2VA 63B
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Not Applicable
Specification
Attribute | Value |
---|---|
Power Rating | 0.25 kW |
AC Motor Type | Induction |
Supply Voltage | 220 → 690 V ac |
Phase | 3 |
Output Speed | 2800 rpm @ 380 V (50 Hz) |
Mounting Type | Foot |
Shaft Diameter | 4mm |
Shaft Length | 23mm |
Width | 100mm |
Current Rating | 640 mA |
Maximum Output Torque | 0.87 Nm |
Length | 214mm |
Dimensions | 214 x 100 x 171 mm |
Depth | 171mm |