GE40 is a highly reliable, 40W wall-mounted style single-output green adaptor series, which is compact and convenient for carry. This product is equipped with an interchangeable AC plug (4 types, including European type, USA type, U.K. type and Australian type) that makes it very suitable for businessmen to use in the major countries around the globe. GE40 accepts the input range from 90VAC to 264VAC that it can satisfy the demands for various types of electrical devices. With the working efficiency up to 89% and the extremely low no-load power consumption below 0.075W. The supreme feature allows the adaptor to save the energy when it is under either the operating mode or the standby mode. Flame retardant plastic case can effectively prevent users from electric hazard.