STWIN Sensor Development Kit
Accelerate testing and prototyping industrial applications with ST's SensorTile Wireless Industrial Node (STWIN) development kit.
Accelerate testing and prototyping industrial applications with ST's SensorTile Wireless Industrial Node (STWIN) development kit.
AmbiMate MS4 series modules feature a set of environmental sensors on a single PCB footprint for seamless integration with a host product.
USB type 2JCIE-BU environment sensor allows sensing a range of environmental parameters, including air quality with a VOC sensor.
Evaluation board for the MLX90640 and the MLX90641 infrared thermal sensor arrays suitable for temperature data logging and visualisation.
Evaluation platform based on the BlueNRG-M2SA module, compliant with Bluetooth Low Energy (LE) v5.0 certifications.
Development kit for the nRF5340 System-on-Chip (SoC) supporting Bluetooth Low Energy, Bluetooth mesh, NFC, Thread and Zigbee protocols.
The platform connects embedded applications to AWS, featuring PIC24F MCU, ATECC608A cryptographic co-processor and ATWINC1510 Wi-Fi® module.
Controller area network (CAN) transceiver with advanced features such as fault detection, diagnostic evaluation and reporting with ±40kV ESD
This 3-axis sensor supports ultra-wide and flat frequency range up to 6kHz, well suited for vibration monitoring in industrial applications.
The MS5541C incorporates a piezoresistive pressure sensor and a 16-bit micropower sensor interface IC in a miniature 6.2 x 6.4mm footprint.
The MPR board mount pressure sensors support the pressure range between 60mbar to 2.5bar and are available in several port options.
Based on Infineon's iGMR technology, the TLE5009 sensor is capable of precisely capturing magnetic field direction between 0° and 360°.
High-performance E Series power MOSFETs from Vishay/Siliconix offer great design features, including low on-resistance and switching losses.
New EasyDUAL module from Infineon Technologies with CoolSiC™ MOSFET, integrated NTC temperature sensor and PressFIT contact technology.
Discover TE's antenna products from cellular to Wi-Fi/Bluetooth, featuring different mount types, cable lengths and connector options.
Explore Linx 2.4GHz single-band antennas that are available in a range of styles, mounting and termination types for ISM applications.