Clamp Meters

A clamp meter is an electrical test tool that combines a basic digital multimeter with a current sensor. Clamps measure current such as AC current, AC and DC voltage, resistance, continuity, and, with some models, DC current, capacitance, temperature, frequency and more. Due to the hinged jaw, this tool allows the user to clamp the jaws around a wire, cable or other conductor at any point in an electrical system, then measure the current without disconnecting it. True RMS measurements, this tester typically measures to the nearest 10th of a unit making them perfect for electrical work such as repairing, installation and maintenance.


Originally created as a single-purpose test tool, modern clampmeters offer more measurement functions, greater accuracy and sometimes specialised measurement features. Today’s clamp meters include most of the basic functions of a digital multimeter, such as the ability to measure voltage, continuity and resistance.


Who uses them?


    Industrial maintenance technicians

    Control technicians

    Electricians – in-house and contractors

    Facilities, building maintenance and HVAC technicians

    Service organisations

What are they used on?


    Industrial equipment

    Industrial controls

    Electrical systems

    Commercial/industrial HVAC

Why are Clamp meters so popular?


    Safety: Clamp meters allow electricians to bypass the old-school method of cutting into a wire and inserting a meter’s test leads into the circuit to take an inline current measurement. The jaws of a clamp meter do not need to touch a conductor during a measurement.

    Convenience: During measurement, it is not necessary to shut off the circuit carrying current—a large boost in efficiency.

They are primarily used for:


    Service: Repair existing systems on an as-needed basis.

    Installation: Troubleshooting installation problems, perform final circuit tests, and supervise apprentice electricians while installing electrical equipment.

    Maintenance: Perform scheduled and preventative maintenance and system troubleshooting.

...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Connectivity Model Number Calibrated AC Current Measurement Resolution DC Current Measurement Resolution Best DC Current Accuracy Clamp Meter Type Best AC Current Accuracy Best AC Voltage Accuracy
RS stock no. 914-5424
Mfr. Part No.Fluke 376
BrandFluke
R 12,521.28
Each
units
999.9A ac 999.9A dc 1000V ac 1000V dc 60kΩ - 376 - 0.1A 0.1A 2 % AC/DC Clamp Meter 2.5 % 1.5 %
RS stock no. 765-3660
Mfr. Part No.FLUKE 325
BrandFluke
R 6,600.00
Each
units
400A ac 400A dc 600V ac 600V dc 40kΩ - 325 - 10mA 10mA ±(2% rdg + 5dgts) Multifunction Clamp ±(2% rdg + 5dgts) ±(1.5% rdg + 5dgts)
RS stock no. 765-3658
Mfr. Part No.FLUKE 323
BrandFluke
R 3,121.74
Each
units
400A ac - 600V ac 600V dc 400Ω - 323 - 100mA - - Multifunction Clamp ±(2% rdg + 5dgts) ±(1.5% rdg + 5dgts)
RS stock no. 914-5433
Mfr. Part No.3790586
BrandFluke
R 8,431.21
Each
units
600A ac 600A dc 600V ac 600V dc 6kΩ - 375 - 0.1A 0.1A 2 % AC/DC Clamp Meter 2 % 1.5 %
RS stock no. 705-1923
Mfr. Part No.FLUKE 381
BrandFluke
R 14,600.00
Each
units
1kA ac 1kA dc 1000V ac 1000V dc 60kΩ - 381 - 100mA 100mA ±(2% rdg + 5dgts) Multifunction Clamp ±(2% rdg + 5dgts) ±(1.5% rdg + 5dgts)
RS stock no. 914-5436
Mfr. Part No.3790599
BrandFluke
R 7,540.74
Each
units
600A ac 600A dc 600V ac 600V dc 6kΩ - 374 - 0.1A 0.1A 2 % AC/DC Clamp Meter 2 % 1.5 %
RS stock no. 287-642
Mfr. Part No.FLUKE 771
BrandFluke
R 14,890.00
Each
units
-, - A ac 99.9mA dc - - - - 771 - - 10uA ±(0.2% rdg + 5dgts) Milliamp Process Clamp - -
RS stock no. 765-3667
Mfr. Part No.FLUKE 324
BrandFluke
R 4,339.13
Each
units
400A ac - 600V ac 600V dc 400Ω - 324 - 10mA - - Multifunction Clamp ±(1.5% rdg + 5dgts) ±(1.5% rdg + 5dgts)
RS stock no. 669-3490
Mfr. Part No.Fluke 772
BrandFluke
R 20,990.00
Each
units
-, - A ac 99.9mA dc - - - - 772 - - 10uA ±(0.2% rdg + 5dgts) Milliamp Process Clamp - -
RS stock no. 669-3493
Mfr. Part No.Fluke 773
BrandFluke
R 30,990.00
Each
units
-, - A ac 99.9mA dc - 30V dc - - 773 - - 10uA ±(0.2% rdg + 5dgts) Milliamp Process Clamp - -
RS stock no. 705-1948
Mfr. Part No.Fluke 373
BrandFluke
R 6,078.26
Each
units
600A ac - 600V ac 600V dc 6kΩ - 373 - 100mA - - Multifunction Clamp ±(2% rdg + 5dgts) ±(1% rdg + 5dgts)
RS stock no. 705-1941
Mfr. Part No.Fluke 365
BrandFluke
R 6,860.87
Each
units
200A ac 200A dc 600V ac 600V dc 6kΩ - 365 - 100mA 100mA ±(2% rdg + 5dgts) Multifunction Clamp ±(2% rdg + 5dgts) ±(1.5% rdg + 5dgts)
RS stock no. 252-214
Mfr. Part No.Fluke 345
BrandFluke
R 43,000.00
Each
units
1.4kA ac 2kA dc 825V ac 825V dc - USB 345 - 10mA 10mA ±(1.5% rdg + 5dgts) Power Quality Clamp ±(1.5% rdg + 5dgts) ±(1% rdg + 5dgts)
RS stock no. 507-8301
Mfr. Part No.I400S
BrandFluke
R 7,246.98
Each
units
1kA ac - - - - - I400S - - - - Current ±2% +0.15 A -
RS stock no. 411-974
Mfr. Part No.FLUKE 353
BrandFluke
R 16,513.04
Each
units
2kA ac 2kA dc - - - - 353 - 10mA 10mA ±(1.5% rdg + 5dgts) Current Clamp ±(1.5% rdg + 5dgts) -
RS stock no. 123-4543
Mfr. Part No.FLUKE-369
BrandFluke
R 16,513.04
Each
units
60A ac - - - - - 369 - 0.001mA - - Current Tester 1 % + 5 Digits -
RS stock no. 411-970
Mfr. Part No.FLUKE 355
BrandFluke
R 20,860.87
Each
units
2kA ac 2kA dc 600V ac 1000V dc 400kΩ - 355 - 10mA 10mA ±(1.5% rdg + 5dgts) Multifunction Clamp ±(1.5% rdg + 5dgts) ±(1% rdg + 5dgts)
RS stock no. 188-4130
Mfr. Part No.80I-110S
BrandFluke
R 17,117.48
Each
units
100A ac 100A dc - - - - 80 - - - ±3% + 50 mA Current ±3% +50 mA -
RS stock no. 520-2532
Mfr. Part No.Fluke i400
BrandFluke
R 4,047.01
Each
units
400A ac - - - - - I400 - - - - Current ±2% +0.15 A -
RS stock no. 917-5368
Mfr. Part No.FLUKE-902 FC
BrandFluke
R 7,382.61
Each
units
600A ac 200µA dc 600V ac 600V dc 9.999kΩ Wi-Fi 902 FC - 10mA 0.1µA ±(1% rdg + 4dgts) Multifunction Clamp ±(2% rdg + 5dgts) ±(1% rdg + 5dgts)