Temperature & Humidity Sensor ICs

Temperature sensor ICs are components that directly translate physical temperature into digital information. Likewise, humidity sensor ICs can measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensor ICs are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensor ICs suitable for several applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components offer a wide range of temperature sensor and humidity sensor devices from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

  • Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive and can be used over a wide range of temperatures.
  • PT100 sensors measure the resistance deviation of the medium to determine its temperature and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.
  • Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

  • Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure the relative humidity in air conditioning units and HVAC systems.
  • Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.
  • Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high-temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Read more Read less

Filters

Viewing 1 - 20 of 139 products
Results per page
Description Price Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS stock no. 668-7215
Mfr. Part No.MCP9800A0T-M/OT
BrandMicrochip
R 28.80
Each (In a Pack of 5)
units
Temperature Digital Serial-I2C, SMBus ±0.5°C Surface Mount 5 -55 °C -55 to +125 °C +125 °C 2.7 V 5.5 V SOT-23 3.1mm 1.3mm
RS stock no. 165-4630
Mfr. Part No.MCP9800A0T-M/OT
BrandMicrochip
R 15.029
Each (On a Reel of 3000)
units
Temperature Digital Serial-I2C, SMBus ±0.5°C Surface Mount 5 -55 °C -55 to +125 °C +125 °C 2.7 V 5.5 V SOT-23 3.1mm 1.3mm
RS stock no. 911-5524
Mfr. Part No.MCP9700A-E/TO
BrandMicrochip
R 3.975
Each (In a Bag of 1000)
units
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 to +125 °C +125 °C 2.3 V 5.5 V TO-92 4.71mm 4.62mm
RS stock no. 403-838
Mfr. Part No.MCP9700A-E/TO
BrandMicrochip
R 6.729
Each (In a Pack of 20)
units
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 to +125 °C +125 °C 2.3 V 5.5 V TO-92 4.71mm 4.62mm
RS stock no. 774-7863
Mfr. Part No.TC74A0-3.3VAT
BrandMicrochip
R 22.585
Each (In a Bag of 4)
units
Temperature Digital Serial-I2C, SMBus ±3°C Through Hole 5 -40 °C -40 to +125 °C +125 °C 2.7 V 5.5 V TO-220 10.54mm 15.57mm
RS stock no. 912-2856
Mfr. Part No.MCP9701A-E/TO
BrandMicrochip
R 3.974
Each (In a Bag of 1000)
units
Temperature Voltage Analogue ±1°C Through Hole 3 -10 °C -40 to +125 °C +125 °C 3.1 V 5.5 V TO-92 5.21mm 5.33mm
RS stock no. 738-7051
Mfr. Part No.MCP9701A-E/TO
BrandMicrochip
R 7.214
Each (In a Pack of 10)
units
Temperature Voltage Analogue ±1°C Through Hole 3 -10 °C -40 to +125 °C +125 °C 3.1 V 5.5 V TO-92 5.21mm 5.33mm
RS stock no. 911-5599
Mfr. Part No.TC74A0-3.3VAT
BrandMicrochip
R 18.864
Each (In a Tube of 50)
units
Temperature Digital Serial-I2C, SMBus ±3°C Through Hole 5 -40 °C -40 to +125 °C +125 °C 2.7 V 5.5 V TO-220 10.54mm 15.57mm
RS stock no. 889-5165
Mfr. Part No.TC1047AVNBTR
BrandMicrochip
R 7.703
Each (On a Reel of 3000)
units
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 to +125 °C +125 °C 2.5 V 5.5 V SOT-23B 3.05mm 1.02mm
RS stock no. 738-6001
Mfr. Part No.TC1047AVNBTR
BrandMicrochip
R 10.328
Each (In a Pack of 5)
units
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 to +125 °C +125 °C 2.5 V 5.5 V SOT-23B 3.05mm 1.02mm
RS stock no. 165-6458
Mfr. Part No.MCP9700AT-E/LT
BrandMicrochip
R 4.279
Each (In a Pack of 25)
units
Temperature Analogue - ±2% Surface Mount 5 -40 °C -40 to +125 °C +125 °C 2.3 V 5.5 V SC-70 2.25mm 1mm
RS stock no. 165-4885
Mfr. Part No.MCP9700T-E/TT
BrandMicrochip
R 3.163
Each (On a Reel of 3000)
units
Temperature Voltage Analogue ±1°C Surface Mount 3 -40 °C -40 to +125 °C +125 °C 2.3 V 5.5 V SOT-23 2.9mm 0.95mm
RS stock no. 774-7624
Mfr. Part No.RE46C180S16F
BrandMicrochip
R 29.078
Each (In a Bag of 5)
units
- - - - - - - - - - - - - -
RS stock no. 668-7209
Mfr. Part No.MCP9700T-E/TT
BrandMicrochip
R 5.758
Each (In a Pack of 20)
units
Temperature Voltage Analogue ±1°C Surface Mount 3 -40 °C -40 to +125 °C +125 °C 2.3 V 5.5 V SOT-23 2.9mm 0.95mm
RS stock no. 165-5151
Mfr. Part No.MCP9700AT-E/LT
BrandMicrochip
R 3.941
Each (On a Reel of 3000)
units
Temperature Analogue - ±2% Surface Mount 5 -40 °C -40 to +125 °C +125 °C 2.3 V 5.5 V SC-70 2.25mm 1mm
RS stock no. 738-7054
Mfr. Part No.MCP9701AT-E/LT
BrandMicrochip
R 5.186
Each (In a Pack of 10)
units
Temperature Voltage Analogue ±1°C Surface Mount 5 -10 °C -10 to +125 °C +125 °C 3.1 V 5.5 V SC-70 2.2mm 1mm
RS stock no. 165-3320
Mfr. Part No.MCP9701AT-E/LT
BrandMicrochip
R 4.025
Each (On a Reel of 3000)
units
Temperature Voltage Analogue ±1°C Surface Mount 5 -10 °C -10 to +125 °C +125 °C 3.1 V 5.5 V SC-70 2.2mm 1mm
RS stock no. 738-7042
Mfr. Part No.MCP9700T-E/LT
BrandMicrochip
R 4.196
Each (In a Pack of 10)
units
Temperature Voltage Analogue ±4°C Surface Mount 5 -40 °C -40 to +125 °C +125 °C 2.3 V 5.5 V SC-70 2.2mm 1mm
RS stock no. 738-6005
Mfr. Part No.TC74A5-5.0VAT
BrandMicrochip
R 22.81
Each (In a Pack of 2)
units
Temperature Digital Serial-I2C, SMBus ±3°C Through Hole 5 -40 °C -40 to +125 °C +125 °C 2.7 V 5.5 V TO-220 10.54mm 15.57mm
RS stock no. 770-9892
Mfr. Part No.MCP9808-E/MS
BrandMicrochip
R 18.715
Each (In a Pack of 4)
units
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -40 °C -40 to +125 °C +125 °C 2.7 V 5.5 V MSOP 3mm 0.95mm