Wi-Fi Modules

WiFi modules (wireless fidelity) also known as WLAN modules (wireless local area network) are electronic components used in many products to achieve a wireless connection to the internet. RS Components offer an extensive range of high-quality components from leading brands to suit all your development, design and application needs

What is WIFI?

WIFI is a type of technology that enables devices including computers mobile devices and other equipment to interface with the internet. The connection is made via a wireless router.

What are Wi-Fi Modules used for?

Wireless modules are used in a variety of industrial, scientific, consumer and commercial applications. With Wi-Fi modules, utilities and service providers, as well as their customers, can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices
  • IoT

What are the different types of Wi-Fi Modules?

Wi-Fi Modules are typically surface mount devices that can be connected to the host Printed Circuit Board (PCB) using solder. There are many kinds of Wi-Fi Modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type.


...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS stock no. 144-5887
Mfr. Part No.MRF24WN0MB-I/RM100
BrandMicrochip
R 261.719
Each (In a Tray of 50)
units
802.11b/g/n AES128 SPI 3.15 to 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS stock no. 905-3075
Mfr. Part No.MRF24WN0MB-I/RM100
BrandMicrochip
R 284.70
Each
units
802.11b/g/n AES128 SPI 3.15 to 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS stock no. 111-5554
Mfr. Part No.RN1810-I/RM100
BrandMicrochip
R 278.36
Each
units
802.11b, 802.11g, 802.11n WPS UART 3.15 to 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS stock no. 165-4856
Mfr. Part No.RN1810-I/RM100
BrandMicrochip
R 265.135
Each (In a Tray of 50)
units
802.11b, 802.11g, 802.11n WPS UART 3.15 to 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS stock no. 905-3066
Mfr. Part No.MRF24WN0MA-I/RM100
BrandMicrochip
R 223.44
Each
units
802.11b/g/n AES128 SPI 3.15 to 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS stock no. 165-4205
Mfr. Part No.MRF24WN0MA-I/RM100
BrandMicrochip
R 237.875
Each (In a Tray of 50)
units
802.11b/g/n AES128 SPI 3.15 to 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS stock no. 111-5553
Mfr. Part No.RN1810E-I/RM100
BrandMicrochip
R 278.72
Each
units
802.11b, 802.11g, 802.11n WPS UART 3.15 to 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS stock no. 165-4855
Mfr. Part No.RN1810E-I/RM100
BrandMicrochip
R 265.135
Each (In a Tray of 50)
units
802.11b, 802.11g, 802.11n WPS UART 3.15 to 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85 °C -40 °C 17.8mm
RS stock no. 737-9811
Mfr. Part No.MRF24WB0MA/RM
BrandMicrochip
R 390.05
Each
units
- - - - - - - - - -
RS stock no. 177-9618
Mfr. Part No.ATWILC1000-MR110UB
BrandMicrochip
R 114.02
Each
units
- WEP, WPA, WPA2 SDIO, SPI 1.8 to 3.6V 21.7 x 14.7 x 2.1mm 2.1mm 21.7mm +85 °C -40 °C 14.7mm
RS stock no. 198-1193
Mfr. Part No.ATSAMW25H18-MR210PB1961
BrandMicrochip
R 265.28
Each
units
IEEE 802.11 - SPI, UART 2.7 to 3.6V 33.86 x 14.88mm - - - - -
RS stock no. 180-7563
Mfr. Part No.RN171-I/RM481
BrandMicrochip
R 344.82
Each
units
- - - 3.7V 17.78 x 26.67 x 3.18mm 3.18mm 26.67mm +85 °C -40 °C 17.78mm
RS stock no. 177-9619
Mfr. Part No.ATWILC3000-MR110CA
BrandMicrochip
R 161.97
Each
units
- WEP, WPA, WPA2 SDIO, SPI 3 to 3.6V 22.4 x 14.7 x 2mm 2mm 22.4mm +85 °C -40 °C 14.7mm
RS stock no. 177-9620
Mfr. Part No.ATWINC1500-MR210PB1172
BrandMicrochip
R 130.58
Each
units
- WEP, WPA, WPA2 SPI 2.7 to 3.6V 21.7 x 14.7 x 2.1mm 2.1mm 21.7mm +85 °C -40 °C 14.7mm
RS stock no. 177-9752
Mfr. Part No.MRF24J40ME-I/RM
BrandMicrochip
R 332.58
Each
units
- AES128 SPI 3 to 3.6V 22.86 x 33.02 x 3.302mm 3.302mm 22.86mm +85 °C -40 °C 33.02mm
RS stock no. 177-9617
Mfr. Part No.ATWILC1000-MR110PB
BrandMicrochip
R 119.18
Each
units
- WEP, WPA, WPA2 SDIO, SPI 1.8 to 3.6V 21.7 x 14.7 x 2.1mm 2.1mm 21.7mm +85 °C -40 °C 14.7mm
RS stock no. 177-9622
Mfr. Part No.ATWINC1510-MR210PB1952
BrandMicrochip
R 137.25
Each
units
- WEP, WPA, WPA2 SPI 2.7 to 3.6V 21.7 x 14.7 x 2.1mm 2.1mm 21.7mm +85 °C -40 °C 14.7mm
RS stock no. 177-9631
Mfr. Part No.MRF24J40ME-I/RM
BrandMicrochip
R 244.535
Each (In a Tray of 40)
units
- AES128 SPI 3 to 3.6V 22.86 x 33.02 x 3.302mm 3.302mm 22.86mm +85 °C -40 °C 33.02mm
RS stock no. 180-7555
Mfr. Part No.RN171-I/RM481
BrandMicrochip
R 365.934
Each (In a Tray of 50)
units
2.4 GHz IEEE Std. 802.11 b/g WEP-128, WPA-PSK (TKIP), WPA2 PSK (AES) 2-Wire UART 3.7V 17.78 x 26.67 x 3.18mm 3.18mm 26.67mm +85 °C -40 °C 17.78mm