PLL Frequency Synthesizers

Filters

Viewing 1 - 20 of 74 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS stock no. 523-6377
Mfr. Part No.ADF4110BRUZ
R 102.50
Each
units
1 5.5 mA 550MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS stock no. 912-7450
Mfr. Part No.ADF4001BRUZ
R 71.304
Each (In a Tube of 96)
units
1 5.5 mA 200MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS stock no. 523-7162
Mfr. Part No.ADF4001BRUZ
R 85.55
Each
units
1 5.5 mA 200MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS stock no. 157-8517
Mfr. Part No.ADF4110BRUZ
R 76.574
Each (In a Tube of 96)
units
1 5.5 mA 550MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS stock no. 172-7838
Mfr. Part No.ADF4356BCPZ
R 612.519
Each (In a Tray of 490)
units
- 90 mA 250 (Single-Ended) MHz, 600 (Differential) MHz Surface Mount LFCSP 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm 3.45 V +85 °C 6800MHz 3.15 V
RS stock no. 708-9378
Mfr. Part No.ADF4002BCPZ
R 73.77
Each
units
1 6 mA 400MHz Surface Mount CP 20 1 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V
RS stock no. 807-1788
Mfr. Part No.ADF4153ABRUZ
R 89.475
Each (In a Pack of 2)
units
- 100 μA 250MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.3 V +85 °C 4000MHz 2.7 V
RS stock no. 709-7559
Mfr. Part No.ADF4118BRUZ
R 78.03
Each
units
1 7.5 mA 3000MHz Surface Mount TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS stock no. 159-7927
Mfr. Part No.ADF4118BRUZ
R 58.674
Each (In a Tube of 96)
units
1 7.5 mA 3000MHz Surface Mount TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS stock no. 160-2549
Mfr. Part No.ADF4153ABRUZ
R 68.518
Each (In a Tube of 96)
units
- 100 μA 250MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.3 V +85 °C 4000MHz 2.7 V
RS stock no. 131-1219
Mfr. Part No.ADF4356BCPZ
R 713.60
Each
units
- 90 mA 250 (Single-Ended) MHz, 600 (Differential) MHz Surface Mount LFCSP 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm 3.45 V +85 °C 6800MHz 3.15 V
RS stock no. 158-1867
Mfr. Part No.ADF4002BCPZ
R 47.975
Each (In a Tray of 490)
units
1 6 mA 400MHz Surface Mount CP 20 1 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V
RS stock no. 158-3567
Mfr. Part No.ADF4154BRUZ
R 76.754
Each (In a Tube of 96)
units
1 24 mA 4000MHz Surface Mount CP 20 1 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 3.3 V +85 °C - 2.7 V
RS stock no. 161-0589
Mfr. Part No.ADF4106BRUZ
R 89.742
Each (In a Tube of 96)
units
1 13 mA 6000MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 3.3 V +85 °C 325MHz 2.7 V
RS stock no. 523-6383
Mfr. Part No.ADF4113BRUZ
R 102.50
Each
units
1 11 mA 4000MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS stock no. 111-2223
Mfr. Part No.ADF4112BRUZ
R 93.807
Each (In a Tube of 96)
units
1 7.5 mA 3000MHz Surface Mount TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS stock no. 759-2749
Mfr. Part No.ADF4350BCPZ
R 231.00
Each
units
2 110 mA 4400MHz Surface Mount LFCSP VQ 32 5 x 5 x 1mm 5mm 5mm 1mm 3.6 V +85 °C 4400MHz 3 V
RS stock no. 709-5140
Mfr. Part No.ADF4154BRUZ
R 102.60
Each
units
1 24 mA 4000MHz Surface Mount CP 20 1 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 3.3 V +85 °C - 2.7 V
RS stock no. 862-6234
Mfr. Part No.HMC822LP6CE
R 204.12
Each
units
1 56 mA 1650MHz Surface Mount QFN 40 6.1 x 6.1 x 0.9mm 6.1mm 6.1mm 0.9mm 3.5 V +85 °C 3300MHz 3 V
RS stock no. 160-2546
Mfr. Part No.ADF4151BCPZ
R 71.049
Each (In a Tray of 490)
units
1 50 mA 3.5GHz Surface Mount LFCSP 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm 3.6 V +85 °C 750MHz 3 V