Clock Dividers

Clock dividers are a type of frequency divider, which mean they generate a low-frequency output from a high-frequency input. Clock dividers are used as frequency synthesisers as part of applications such as electronic countermeasures equipment, communications systems and laboratory instruments.


Types of clock dividers

There are two main types of clock dividers: analog and digital. 


Analog

Analog clock dividers are less common and are typically used at very high frequencies. They operate by injecting a low-intensity, high-frequency signal into an oscillator. This in turn causes the oscillator to oscillate in step with the input signal, and its output is fed through a low-pass filter to provide the lower-frequency signal required.


Digital

Digital clock dividers as implemented in modern integrated circuits can function up to the tens of GHz range. Using a type of register known as a shift network, digital clock dividers take the last register's output and return it to the input register. The output signal is then derived from one or more of the register outputs. 


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Logic Family Logic Function Input Signal Type Output Logic Level Number of Clock Inputs Operation Mode Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS stock no. 163-0506
Mfr. Part No.MC10EP32DG
R 85.726
Each (In a Tube of 98)
units
ECL Clock Divider ECL ECL 1 Differential Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS stock no. 808-4075
Mfr. Part No.MC10EP32DG
R 54.76
Each (In a Pack of 2)
units
ECL Clock Divider ECL ECL 1 Differential Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS stock no. 908-0796
Mfr. Part No.MC100EP33DG
R 114.45
Each (In a Pack of 2)
units
ECL Clock Divider ECL ECL 2 Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS stock no. 806-2564
Mfr. Part No.MC100EL33DG
R 95.495
Each (In a Pack of 2)
units
ECL Divider ECL ECL, NECL, PECL 2 Differential, Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 8 V
RS stock no. 145-5266
Mfr. Part No.MC100EL33DG
R 81.19
Each (In a Tube of 98)
units
ECL Divider ECL ECL, NECL, PECL 2 Differential, Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 8 V
RS stock no. 162-9987
Mfr. Part No.MC100EP33DG
R 98.642
Each (In a Tube of 98)
units
ECL Clock Divider ECL ECL 2 Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS stock no. 908-0787
Mfr. Part No.MC100EP32DG
R 116.235
Each (In a Pack of 2)
units
ECL Clock Divider ECL ECL 2 Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS stock no. 162-9986
Mfr. Part No.MC100EP32DG
R 100.065
Each (In a Tube of 98)
units
ECL Clock Divider ECL ECL 2 Single Ended Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS stock no. 802-2061
Mfr. Part No.NB7V33MMNG
R 168.42
Each
units
CML, LVDS, LVPECL Clock Divider CML, LVDS, LVPECL CML 2 Differential Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 2.625 V
RS stock no. 162-9384
Mfr. Part No.MC10EL32DG
R 82.53
Each (In a Tube of 98)
units
ECL Clock Divider ECL ECL 1 Differential Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.7 V
RS stock no. 787-6823
Mfr. Part No.MC10EL32DG
R 97.02
Each
units
ECL Clock Divider ECL ECL 1 Differential Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.7 V