Finger Guards

What is it?
Finger guards are plastic or metal guards that fit over the front face of square or round axial fans.
What does it do?
Fan finger guards are a health and safety device designed to protect fingers or any foreign objects coming into contact with rotating blades. The finger guards are fixed to the front face of the fan frame covering the moving parts with little or no restriction of airflow.
Types
Fan guards are made of steel, stainless steel or plastic. Different sizes are available, selection of the correct size depends on the external dimensions of the fan the guard is to be used with

...
Read more Read less

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Fan Size External Dimensions Material Screw Hole Spacing Colour External Height External Width Series
RS stock no. 101-8096
Mfr. Part No.LZ30K
Brandebm-papst
R 84.46
Each
units
120mm 104.8 x 104.8mm Plated steel 104.8mm Grey 104.8mm 104.8mm -
RS stock no. 667-0447
Mfr. Part No.LZ53
Brandebm-papst
R 83.90
Each
units
140mm 136.5 x 136.5mm Steel 124.5mm - 136.5mm 136.5mm -
RS stock no. 512-581
Mfr. Part No.92164-2-2929
Brandebm-papst
R 84.96
Each
units
119mm 119 x 119mm Plastic 105mm - 119mm 119mm -
RS stock no. 512-569
Mfr. Part No.92162-2-2929
Brandebm-papst
R 51.39
Each
units
80mm 80 x 80mm Plastic 71.5mm - 80mm 80mm -
RS stock no. 250-892
Mfr. Part No.LZ28CP
Brandebm-papst
R 75.62
Each
units
60mm 53.2 x 53.2mm Steel 50mm Grey 53mm 53mm -
RS stock no. 826-1357
Mfr. Part No.LZ30-4
Brandebm-papst
R 150.40
Each
units
119mm 119 x 119mm Metal, Steel 104.8mm - 119mm 119mm -
RS stock no. 581-290
Mfr. Part No.09492-2-4039
Brandebm-papst
R 232.67
Each
units
140 mm, 146 mm - Galvanised Steel 158mm - - 168mm -
RS stock no. 826-1360
Mfr. Part No.LZ30-6
Brandebm-papst
R 137.99
Each
units
119mm 119 x 119mm Plastic 105mm - 119mm 119mm -
RS stock no. 826-1363
Mfr. Part No.LZ30F
Brandebm-papst
R 69.23
Each
units
119mm 115.57 (Dia.)mm Metal 104.78mm - - - -
RS stock no. 251-081
Mfr. Part No.LZ29-1
Brandebm-papst
R 74.97
Each
units
40mm - Steel 32mm - - - -
RS stock no. 250-870
Mfr. Part No.LZ22K
Brandebm-papst
R 64.34
Each
units
80mm 77 x 77mm Steel 71.5mm Grey 77mm 77mm -
RS stock no. 243-6546
Mfr. Part No.88601-2-2929
Brandebm-papst
R 127.74
Each
units
127mm 127 x 127mm Plastic - Black 127mm 127mm -
RS stock no. 434-9804
Mfr. Part No.03749-2-4039
Brandebm-papst
R 252.85
Each
units
142mm - Steel 162mm Silver - 162mm -
RS stock no. 512-575
Mfr. Part No.92439-2-2929
Brandebm-papst
R 82.66
Each
units
92mm 92 x 92mm Plastic 82.5mm - 92mm 92mm -
RS stock no. 218-2974
Mfr. Part No.09503-2-4039
Brandebm-papst
R 312.48
Each
units
160mm - Galvanised Steel 175mm - - 183mm -
RS stock no. 250-886
Mfr. Part No.LZ23K
Brandebm-papst
R 80.50
Each
units
92mm - Steel 82.5mm - - - -
RS stock no. 826-1376
Mfr. Part No.LZ32-3
Brandebm-papst
R 84.40
Each
units
80mm 80 x 80mm Plastic 71.5mm - 80mm 80mm -
RS stock no. 233-9401
Mfr. Part No.78128-2-4039
Brandebm-papst
R 459.58
Each
units
200mm 240 x 240mm Steel Plastic Coated 240mm Silver 240mm 240mm -
RS stock no. 826-0941
Mfr. Part No.9498-2-4039
Brandebm-papst
R 153.63
Each
units
150mm 154.43 (Dia.)mm Metal 162.05mm - - - -
RS stock no. 826-1379
Mfr. Part No.LZ32-4
Brandebm-papst
R 122.10
Each
units
80mm 78.2 x 78.2mm Metal, Steel 71.5mm - 78.2mm 78.2mm -