Fan Cables

Fan leads are cables designed to connect a fan to a power source, or to transmit data to, or from, a fan.

Types of fan leads

Fan leads can be used for many purposes including:

  • Transfer of power
  • Transmitting information
  • Configuration
  • Testing
  • Intelligent control

What are fan leads used for?

Fan leads come in a broad range of options with varying characteristics, depending on the type and size of fan, and the purpose for which the lead is designed.

Fan lead power cables, for example, may come with or without an integrated connector. Some have a straight plug while others come with angled plugs. These leads may also be available in varying lengths, with or without an earth cable. Some are colour coded and are usually made to industry standards. You will also find some fan leads for use with AC (alternating current) while others are designed for DC (direct current).

Most fans will have the standard number of leads, which is two. However, special functions such as fan speed contollers may require additional wires to be added.


...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Function For Use With Pin Size Cable Length Series
RS stock no. 118-3099
Mfr. Part No.LZ120/3.0
Brandebm-papst
R 276.94
Each
units
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm - 3000mm -
RS stock no. 118-3077
Mfr. Part No.LZ120
Brandebm-papst
R 92.19
Each
units
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm 0.5mm 610mm -
RS stock no. 826-1329
Mfr. Part No.LZ126
Brandebm-papst
R 106.57
Each
units
Connector Cable All Types of Fan with Flat Plug 2.8/3 x 0.5 1.5mm 1000mm -
RS stock no. 507-450
Mfr. Part No.1433----0.61AC
Brandebm-papst
R 79.58
Each
units
Power Ebm-papst Axial Fans - 610mm -
RS stock no. 118-3156
Mfr. Part No.LZ120E/1.5
Brandebm-papst
R 235.97
Each
units
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm - 1500mm -
RS stock no. 118-3083
Mfr. Part No.LZ120/1.5
Brandebm-papst
R 109.70
Each
units
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm 0.5mm 1500mm -
RS stock no. 769-2738
Mfr. Part No.210-HAR13100
Brandebm-papst
R 877.26
Each
units
Development Cable TMS Fan Controller - - -
RS stock no. 825-6315
Mfr. Part No.1434-4-6711
Brandebm-papst
R 209.11
Each
units
Power Axial Compact Fan 10mm 610mm -
RS stock no. 884-1206
Mfr. Part No.35786-4-1029
Brandebm-papst
R 158.69
Each
units
Power D3G146-HQ13-34 - 1050mm 3000
RS stock no. 136-5330
Mfr. Part No.210-HAR11830
Brandebm-papst
R 143.73
Each
units
Power W1G ESM Axial Fan - 1500mm ESM
RS stock no. 502-708
Mfr. Part No.1433H3--0.36AC
Brandebm-papst
R 253.86
Each
units
Power Ebm-papst Axial Fans - 400mm -
RS stock no. 136-5331
Mfr. Part No.210-HAR11800
Brandebm-papst
R 120.94
Each
units
Power W1G ESM Axial Fan - 450mm ESM
RS stock no. 769-2726
Mfr. Part No.210-HAR11887
Brandebm-papst
R 1,113.85
Each
units
Configuration Ebm-papst TMS EC/DC Speed Controlled Fans - 1800mm -
RS stock no. 753-8681
Mfr. Part No.21959-4-1040
Brandebm-papst
R 291.21
Each
units
Power Ebm-papst D2E146-HR Centrifugal Fans, Ebm-papst D2E146-HS Centrifugal Fans, Ebm-papst D2E146-HT Centrifugal Fans - 1000mm -
RS stock no. 753-8684
Mfr. Part No.21811-4-1012
Brandebm-papst
R 258.47
Each
units
Power Ebm-papst D4E 146-LV Centrifugal Blowers, Ebm-papst K4E 146-AB Centrifugal Blowers - 1050mm -
RS stock no. 884-1203
Mfr. Part No.15572-4-1029
Brandebm-papst
R 179.93
Each
units
Control D3G146-HQ13-34 - 1050mm -
RS stock no. 769-2735
Mfr. Part No.210-HAR12302
Brandebm-papst
R 202.05
Each
units
Thermistor Cable Insulated Thermistor - 2000mm -