Crimp Tools

A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal.


What is a crimp tool used for?


A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:


Maintenance and repair technicians


  • Electrical installation engineers
  • Cable assembly technicians

What types of crimp tools are there?


Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:


  • Handheld or manually operated - Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when required
  • Electrical - These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld tools
  • Handheld hydraulic - This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the die
  • Manual benchtop - These crimp tools are mounted to a benchtop and manually operated
  • Electric benchtop - Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are needed
  • Pneumatic - They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually

...
Read more Read less

Filters

Viewing 1 - 20 of 174 products
Results per page
Description Price Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Tool Type
RS stock no. 849-114
Mfr. Part No.354940-1
R 1,599.29
Each
units
PRO-CRIMPER III - Plier - Hand Crimper - without Die Set - - - - - - - - -
RS stock no. 459-6252
Mfr. Part No.539635-1
R 3,258.63
Each
units
ERGOCRIMP - Plier - Hand Crimper - without Die Set - - - - - - - - -
RS stock no. 864-6900
Mfr. Part No.AD-1522-1-CRIMPING-TOOL
R 3,554.52
Each
units
AD DuraSeal and PolyCrimp terminals Plier - Splices 10-22 AWG - - 0.3 → 5mm² 22 → 10 - - - - -
RS stock no. 446-816
Mfr. Part No.169341-1
R 4,983.03
Each
units
Mini CERTI-LOK AMPLIMITE HD-20 Contacts - 32 → 20 AWG - 20AWG 32AWG - - - 193mm - - -
RS stock no. 864-6907
Mfr. Part No.45219-2
R 39,886.426
Each (In a Pack of 5)
units
CERTI-CRIMP Closed End Splice Connector Plier - Splices 10-22 AWG - - - 18 → 10 - - - - -
RS stock no. 864-7149
Mfr. Part No.69702
R 36,952.037
Each (In a Pack of 10)
units
TERMI-POINT Tool TERMI-POINT Clips Plier - Varies by Die Set - - 0.2 → 0.5mm² 24 → 20 - - - - -
RS stock no. 314-1362
Mfr. Part No.58583-1
R 5,922.75
Each
units
PRO-CRIMPER III Superseal Ratchet - Rectangular Contacts 15-18 AWG - - 0.5 → 1.5mm² - - 255mm - - -
RS stock no. 444-5693
Mfr. Part No.AD-1377CRMPTOL3CVT-CS2065
R 3,712.35
Each
units
AD MiniSeal Splices Plier - Splices 10-22 AWG - - 0.15 3.37mm² - - - - - -
RS stock no. 431-8901
Mfr. Part No.45216
R 15,815.66
Each
units
CERTI-CRIMP Closed End Splice Connector Plier - Splices 14-22 AWG - - 0.3 → 2mm² 22 → 14 - - - - -
RS stock no. 371-5575
Mfr. Part No.58522-1
R 5,109.06
Each
units
PRO-CRIMPER III MULTILOCK 040 Series Contacts Plier - Rectangular Contacts 20-22 AWG - - - 22 → 20 - - - - -
RS stock no. 162-3159
Mfr. Part No.46447
R 10,059.84
Each
units
CERTI-CRIMP STRATO-THERM/SOLISTRAND Terminals and Splices Ratchet 10 → 22 AWG - 22AWG 10AWG - - - 279mm - - -
RS stock no. 864-6922
Mfr. Part No.AD-1381-CRIMP-TOOL-3-CVTY
R 7,459.58
Each
units
AD Cold Applied Splices Plier - Splices 12-26 AWG - - - 26 → 12 - - - - -
RS stock no. 680-2322
Mfr. Part No.959025-000
R 5,252.68
Each
units
MiniSeal Splices Crimp Tool Splice Plier - Splices 12-26 AWG - - - 26 → 12 - - - - -
RS stock no. 246-6648
Mfr. Part No.180319
R 27,408.08
Each
units
CERTI-CRIMP FASTON 250 Flag Receptacle Plier - Quick Connects Terminals 14-18 AWG - - 1 → 2.5mm² - - - - - -
RS stock no. 782-0741
Mfr. Part No.47386-0
R 12,122.86
Each
units
CERTI-CRIMP PIDG Splices/Terminals, Plasti-Grip Terminals Plier - Quick Connects Terminals 18-22 AWG; Splices and Terminals 16-22 AWG - - 0.3 → 1.25mm² 22 → 16 - - - - -
RS stock no. 284-8438
Mfr. Part No.47386-4
R 10,756.64
Each
units
CERTI-CRIMP PIDG Splices/Terminals, Plasti-Grip Terminals Plier - Quick Connects Terminals 18-22 AWG; Splices and Terminals 16-22 AWG - - 0.3 → 1.25mm² 22 → 16 - - - - -
RS stock no. 864-7032
Mfr. Part No.59975-1
R 113,614.58
Each
units
CERTI-CRIMP II SOLISTRAND Crimp Terminals and Splices Hydraulic - Splices and Terminals 2-8 AWG - - - 8 → 2 - - - - -
RS stock no. 284-8444
Mfr. Part No.47387-7
R 12,955.21
Each
units
CERTI-CRIMP PIDG Splices/Terminals, Plasti-Grip Terminals Plier - Splices and Terminals 14-16 AWG - - 1.2 → 2mm² 16 → 14 - - - - -
RS stock no. 783-1448
Mfr. Part No.601967-1
R 8,921.89
Each
units
AF8 4/8 Indent Plier - Contacts 14-28 AWG - - - - - - - - -
RS stock no. 817-325
Mfr. Part No.169400
R 5,740.41
Each
units
CERTI-LOK - - - - - - - - - 265mm - - -