Crimp Blade Terminals

Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.

On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that's attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool.


What are crimp blade terminals used for?

These terminals are typically seen on electric lights and other fixtures around the home.


The benefits of using crimp blade terminals include:

  • They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures.
  • No soldering is needed, so the connection joint is more mechanically robust.
  • Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications.

Types of crimp blade terminals

Insulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.


...
Read more Read less

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Gender Series Insulation Insulation Material Minimum Wire Size mm² Shrouded/Unshrouded Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Overall Length Blade Length Inner Diameter Blade Width Blade Thickness
RS stock no. 278-9294
Mfr. Part No.131445
R 10.324
Each (In a Pack of 100)
units
Male PLASTI-GRIP Insulated PVC 2.6mm² Unshrouded 6.6mm² 12AWG 10AWG 29.4mm 11.8mm 6.4mm 4.2mm -
RS stock no. 164-1462
Mfr. Part No.131445
R 7.69
Each (In a Box of 500)
units
Male PLASTI-GRIP Insulated PVC 2.6mm² Unshrouded 6.6mm² 12AWG 10AWG 29.4mm 11.8mm 6.4mm 4.2mm -
RS stock no. 457-4022
Mfr. Part No.151467
R 15.992
Each (In a Pack of 100)
units
Male PIDG Insulated PVC 0.25mm² Unshrouded 1.6mm² 22AWG 16AWG 27.4mm 13mm 3.5mm 4.6mm 0.78mm
RS stock no. 164-1509
Mfr. Part No.151467
R 10,896.76
1 Box of 1000
Box(es)
Male PIDG Insulated PVC 0.25mm² Unshrouded 1.6mm² 22AWG 16AWG 27.4mm 13mm 3.5mm 4.6mm 0.78mm
RS stock no. 164-1461
Mfr. Part No.131444
R 3,741.20
1 Box of 1000
Box(es)
Male PLASTI-GRIP Insulated PVC 1mm² Unshrouded 2.6mm² 16AWG 14AWG 23mm 10.3mm 4.9mm 2.95mm -
RS stock no. 135-5032
Mfr. Part No.150730
R 2,900.23
1 Box of 1000
Box(es)
Male PIDG Insulated Nylon 0.26mm² Unshrouded 1.65mm² 22AWG 16AWG 28.57mm 12mm 3.2mm 2.39mm 0.84mm
RS stock no. 278-9288
Mfr. Part No.131444
R 3.711
Each (In a Pack of 100)
units
Male PLASTI-GRIP Insulated PVC 1mm² Unshrouded 2.6mm² 16AWG 14AWG 23mm 10.3mm 4.9mm 2.95mm -
RS stock no. 457-5384
Mfr. Part No.150730
R 3.554
Each (In a Pack of 100)
units
Male PIDG Insulated Nylon 0.26mm² Unshrouded 1.65mm² 22AWG 16AWG 28.57mm 12mm 3.2mm 2.39mm 0.84mm
RS stock no. 164-1809
Mfr. Part No.130861
R 2,525.03
1 Box of 1000
Box(es)
Male PIDG Insulated Nylon 0.25mm² Unshrouded 1.64mm² 22AWG 16AWG 19.5mm 8.7mm 3.5mm 2.95mm 0.8mm
RS stock no. 164-1460
Mfr. Part No.131443
R 1,302.65
1 Box of 1000
Box(es)
Male PLASTI-GRIP Insulated PVC 0.26mm² Unshrouded 1.65mm² 22AWG 16AWG 23mm 13mm 3.6mm 2.95mm -
RS stock no. 680-5533
Mfr. Part No.154724
R 15.926
Each (In a Pack of 50)
units
Male PIDG Insulated - 1.25mm² Unshrouded 2mm² 16AWG 14AWG 27.16mm 17.2mm 4.3mm 3.05mm -
RS stock no. 710-5329
Mfr. Part No.130861
R 6.639
Each (In a Pack of 10)
units
Male PIDG Insulated Nylon 0.25mm² Unshrouded 1.64mm² 22AWG 16AWG 19.5mm 8.7mm 3.5mm 2.95mm 0.8mm
RS stock no. 161-1724
Mfr. Part No.131330
R 4.256
Each (In a Box of 100)
units
Male PIDG Insulated Nylon 1mm² Shrouded 2.6mm² 16AWG 14AWG 22.63mm 12.57mm 4.1mm 2.92mm -
RS stock no. 164-8499
Mfr. Part No.151469
R 11,244.87
1 Box of 1000
Box(es)
Male PIDG Insulated Nylon 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.41mm 16mm 4.2mm 4.6mm 0.84mm
New
RS stock no. 190-4037
Mfr. Part No.154724
R 7,824.10
1 Pack of 1000
Pack(s)
Male PIDG Insulated - 1.25mm² Unshrouded 2mm² 16AWG 14AWG 27.16mm 17.2mm 4.3mm 3.05mm -
New
RS stock no. 190-4004
Mfr. Part No.131331
R 34,179.10
1 Box of 10000
Box(es)
Male PIDG Insulated Nylon 0.2mm² Shrouded 1.6mm² 22AWG 16AWG 23mm 12.4mm 3.5mm 2.95mm -
RS stock no. 457-4038
Mfr. Part No.151469
R 13.557
Each (In a Pack of 100)
units
Male PIDG Insulated Nylon 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.41mm 16mm 4.2mm 4.6mm 0.84mm
RS stock no. 278-9272
Mfr. Part No.131443
R 1.50
Each (In a Pack of 100)
units
Male PLASTI-GRIP Insulated PVC 0.26mm² Unshrouded 1.65mm² 22AWG 16AWG 23mm 13mm 3.6mm 2.95mm -
RS stock no. 161-1645
Mfr. Part No.131332
R 14.986
Each (In a Box of 100)
units
Male PIDG Insulated Nylon 2.6mm² Shrouded 6.6mm² 12AWG 10AWG 29.21mm 12.3mm 5.6mm 4.1mm -
RS stock no. 161-6153
Mfr. Part No.131332
R 14.151
Each (In a Box of 500)
units
Male PIDG Insulated Nylon 2.6mm² Shrouded 6.6mm² 12AWG 10AWG 29.21mm 12.3mm 5.6mm 4.1mm -