Cartridge Heaters

What is it?
A cartridge heater is a tube shaped heavy duty heating element primarily used in industrial settings. This cylindrical-shaped heating element simply comprises resistive wiring enclosed in a metallic sheath. A layer of electrical insulation separates the outer casing from the wires, which are powered by an electrical connection. The diameter of the heating element and its length can vary to suit specific applications. Cartridge heaters are used to generate heat in many different applications

Applications
• Plastics and Packaging applications
• Medical Care
• Automotive Industry
• Test instruments
• Aircraft
• Liquid Immersion
• Hot Stamping

...
Read more Read less

Filters

Viewing 1 - 20 of 135 products
Results per page
Description Price Power Rating Diameter Length Lead Length Supply Voltage
RS stock no. 860-6912
BrandRS PRO
R 172.37
Each
units
200 W 10 mm 50mm 10in 220 V ac
RS stock no. 860-6909
BrandRS PRO
R 161.43
Each
units
200 W 10 mm 40mm 10in 220 V ac
RS stock no. 860-6899
BrandRS PRO
R 289.57
Each
units
300 W 10 mm 150mm 10in 220 V ac
RS stock no. 860-6902
BrandRS PRO
R 161.36
Each
units
50 W 10 mm 40mm 10in 220 V ac
RS stock no. 860-6930
BrandRS PRO
R 284.46
Each
units
250 W 13 mm 100mm 10in 120 V ac
RS stock no. 860-7126
BrandRS PRO
R 237.50
Each
units
250 W 6.5 mm 100mm 10in 220 V ac
RS stock no. 860-7075
BrandRS PRO
R 174.26
Each
units
200 W 3/8 in 1.5in 10in 220 V ac
RS stock no. 860-7176
BrandRS PRO
R 274.78
Each
units
350 W 5/8 in 4in 10in 220 V ac
RS stock no. 860-7179
BrandRS PRO
R 142.08
Each
units
400 W 1/4 in 4in 10in 220 V ac
RS stock no. 860-6814
BrandRS PRO
R 163.63
Each
units
50 W 1/4 in 1.5in 10in 220 V ac
RS stock no. 860-6805
BrandRS PRO
R 164.13
Each
units
20 W 1/4 in 1.5in 10in 120 V ac
RS stock no. 860-7066
BrandRS PRO
R 174.26
Each
units
100 W 3/8 in 1.5in 10in 220 V ac
RS stock no. 860-6801
BrandRS PRO
R 434.32
Each
units
650 W 1/2 in 8in 10in 220 V ac
RS stock no. 860-7163
BrandRS PRO
R 161.37
Each
units
100 W 10 mm 40mm 10in 220 V ac
RS stock no. 860-7145
BrandRS PRO
R 193.14
Each
units
75 W 6.5 mm 60mm 10in 220 V ac
RS stock no. 860-7139
BrandRS PRO
R 170.81
Each
units
50 W 6.5 mm 40mm 10in 220 V ac
RS stock no. 860-7078
BrandRS PRO
R 174.26
Each
units
50 W 3/8 in 1.5in 10in 220 V ac
RS stock no. 860-6921
BrandRS PRO
R 213.95
Each
units
300 W 10 mm 65mm 10in 220 V ac
RS stock no. 860-6915
BrandRS PRO
R 172.44
Each
units
75 W 10 mm 50mm 10in 220 V ac
RS stock no. 860-7006
BrandRS PRO
R 229.07
Each
units
250 W 16 mm 50mm 10in 220 V ac