Industrial Surge Protection

Industrial surge protection components protect devices and equipment against changes in the electrical current running through the system. Current spikes or transients can cause significant damage to equipment and is also a safety hazard.

What is industrial surge protection used for?

Industrial surge protection involves the use of surge suppressors and surge arresters.

Suppressors protect equipment from voltage spikes. They block or short to ground the current in, for instance, power distribution panels, process control systems and heavy industrial systems.

Arresters protect machinery from external occurrences that cause over-voltage transients like lightning strikes or switching events. These are installed in power transmission and distribution systems.

Types of industrial surge protection

Four primary types of industrial surge protection exist:

  • Secondary surge arresters fixed to the line side of the service panel to protect against current surges from lightning or switching events.
  • Branch surge panels are fixed to the load side of the main service entrance and offer protection against motor driven and internally generated surges.
  • Power strips protect sensitive electronics with lower voltage and ampere capabilities by blocking current spikes.
  • Surge protection modules provide point-of-use protection by protecting against overvoltage and current spikes.

...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Maximum Surge Current Range Voltage Protection Rating Electrical Phase Series Mounting Style Impulse Discharge Current Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Operating Temperature Range
RS stock no. 776-3893
Mfr. Part No.A9L16292
R 8,258.37
Each
units
20kA Acti 9 350 V - iPRD DIN Rail - 94mm 72mm 75.9mm -25°C +60°C 94 x 72 x 75.9 mm -25 → +60 °C
RS stock no. 776-3896
Mfr. Part No.A9L16297
R 12,652.19
Each
units
5kA Acti 9 350 V - iPRD DIN Rail - 94mm 131.5mm 75.9mm -25°C +60°C 94 x 131.5 x 75.9 mm -25 → +60 °C
RS stock no. 818-5746
Mfr. Part No.LA4FVP
R 938.96
Each
units
- - 127 → 240 V ac/dc - - Clip On - - - - - - - -
RS stock no. 776-3846
Mfr. Part No.A9L16313
R 3,043.53
Each
units
20kA Acti 9 264 V - iPRD Plug In - 50mm 12mm 57mm -25°C +60°C 50 x 12 x 57 mm -25 → +60 °C
RS stock no. 815-3278
Mfr. Part No.SDSA3650
R 5,775.66
Each
units
40kA - 2500 V, 4000 V 3 - Panel 10kA 92mm 76mm 67mm -40°C +65°C 92 x 76 x 67 mm -40 → +65 °C
RS stock no. 179-9700
Mfr. Part No.A9C69240
R 970.01
Each
units
- Acti 9 440 V 1 ICNV DIN Rail Mount - 36mm 84.8mm 72mm -25°C +55°C 36 x 84.8 x 72 mm -25 → +55 °C
RS stock no. 776-3856
Mfr. Part No.A9L16310
R 4,382.46
Each
units
20kA Acti 9 350 V - iPRD Plug In - 50mm 12mm 57mm -25°C +60°C 50 x 12 x 57 mm -25 → +60 °C
RS stock no. 179-9703
Mfr. Part No.A9C69463
R 1,699.98
Each
units
- Acti 9 440 V 3 ICNV DIN Rail Mount - 72mm 84.8mm 72mm -25°C +55°C 72 x 84.8 x 72 mm -25 → +55 °C
RS stock no. 179-9701
Mfr. Part No.A9C69250
R 1,044.64
Each
units
- Acti 9 440 V 1 ICNV DIN Rail Mount - 36mm 84.8mm 72mm -25°C +55°C 36 x 84.8 x 72 mm -25 → +55 °C
RS stock no. 776-3834
Mfr. Part No.A9L16618
R 8,797.73
Each
units
20kA Acti 9 275 V - iPRD DIN Rail - 106.8mm 74.1mm 74.1mm -5°C +60°C 106.8 x 88.4 x 74.1 mm -5 → +60 °C
RS stock no. 179-9699
Mfr. Part No.A9C69232
R 885.89
Each
units
- Acti 9 440 V 1 ICNV DIN Rail Mount - 36mm 84.8mm 72mm -25°C +55°C 36 x 84.8 x 72 mm -25 → +55 °C
RS stock no. 917-6535
Mfr. Part No.LT6CT4001
R 2,041.26
Each
units
- - - - - Panel - 107mm 95mm 25mm - +50°C 107 x 95 x 25 mm Maximum of +50 °C
RS stock no. 776-3874
Mfr. Part No.A9L16299
R 9,221.73
Each
units
2kA Acti 9 350 V - iPRD DIN Rail - 94mm 113.6mm 75.9mm -25°C +60°C 94 x 113.6 x 75.9 mm -25 → +60 °C
RS stock no. 776-3890
Mfr. Part No.A9L16294
R 16,189.19
Each
units
20kA Acti 9 350 V - iPRD DIN Rail - 94mm 131.5mm 75.9mm -25°C +60°C 94 x 131.5 x 75.9 mm -25 → +60 °C
RS stock no. 776-3878
Mfr. Part No.A9L16296
R 10,164.37
Each
units
5kA Acti 9 350 V - iPRD DIN Rail - 94mm 113.6mm 75.9mm -25°C +60°C 94 x 113.6 x 75.9 mm -25 → +60 °C
RS stock no. 776-3830
Mfr. Part No.A9L16617
R 5,623.40
Each
units
10kA Acti 9 275 V - iPRD DIN Rail - 109.7mm 36mm 72.1mm -5°C +60°C 109.7 x 36 x 72.1 mm -5 → +60 °C
RS stock no. 817-5323
Mfr. Part No.LAD4DDL
R 695.68
Each
units
- - 24 → 250 V dc - - Plug In - - - - -25°C +55°C - -25 → +55 °C
RS stock no. 776-3887
Mfr. Part No.A9L16293
R 13,077.15
Each
units
20kA Acti 9 350 V - iPRD DIN Rail - 94mm 113.6mm 75.9mm -25°C +60°C 94 x 113.6 x 75.9 mm -25 → +60 °C
RS stock no. 776-3865
Mfr. Part No.A9L16311
R 1,410.93
Each
units
15kA Acti 9 350 V - iPRD Plug In - 50mm 12mm 57mm -25°C +60°C 50 x 12 x 57 mm -25 → +60 °C
RS stock no. 179-9702
Mfr. Part No.A9C69263
R 1,081.96
Each
units
- Acti 9 440 V 1 ICNV DIN Rail Mount - 36mm 84.8mm 72mm -25°C +55°C 36 x 84.8 x 72 mm -25 → +55 °C