Busbar

Used in power distribution busbars are made out of aluminium, brass or copper and they are able to conduct and ground electricity to transmit power from the source of electric power to the load. Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.Typical places bus bars are found in are:
  • Factories
  • Data Centres
  • Retail Facilities
  • Laboratories
  • Hospitals
  • Universities
Busbars range greatly in size and the size depends on the use. Common commercial and industrial busbars sizes range from 40 Amps to 1200 Amps.TypesThe most common types of busbars in the industry today are:
  • Rigid busbars: These are used in low, medium or high-voltage applications. Made with aluminium or copper bars and they make use of porcelain to insulate them.
  • Strain busbars: These are used in high-voltage applications and are strung between the metal structures of a substation. They are held in place by suspension type insulators.
  • Insulated phase busbars: These are used at medium voltage and similar to the rigid busbars, they are rigid bars that are supported by insulators.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Rated Operational Voltage Material Range Number Of Modules Electrical Phase Colour Current Rating For Use With Pitch Series
RS stock no. 145-207
Mfr. Part No.16181
R 175.18
Each
units
250V ac - - - - - 63 A - 9mm Multi 9
RS stock no. 145-213
Mfr. Part No.16182
R 236.48
Each
units
250V ac - - - - - 63 A - 9mm Multi 9
RS stock no. 433-4515
Mfr. Part No.21090
R 464.06
Each
units
230V ac - - - - - - - - Multi 9