- RS stock no.:
- 714-0023
- Mfr. Part No.:
- V0DDTS1
- Manufacturer:
- GIC
144 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 152,57
(exc. VAT)
R 1 325,46
(inc. VAT)
Units | Per unit |
1 + | R 1 152,57 |
- RS stock no.:
- 714-0023
- Mfr. Part No.:
- V0DDTS1
- Manufacturer:
- GIC
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
GIC Multi-function Timer Relay
The GIC multi-function timer relay is a compact digital equipment with high precision. It performs different delay functions like cyclic off/ on, cyclic on/ off, interval, ON delay, one-shot output, signal OFF delay, signal off/ on, and signal on/ off in the range of 0.1 seconds to 999 hours. This timer relay has a wide range of programming features that provide the user with a comprehensive range of timing functions to suit a wide variety of applications. Due to the highly versatile voltage range, this timer relay can be installed into new and existing applications in an extremely hassle free way. Its low cost and high performance make it ideal for a wide range of applications in process control environments.
Features and Benefits
Fine adjustment of selected time range
1C/O SPDT contact configuration with relay output 2ADC, 3AAC
Supply voltage ranges from 24VAC to 240VAC and 24VDC to 240VDC
17 selectable functions available
Covers a wide AC and DC voltage range for added installation flexibility
Flexible functionality with wide range applications
Selectable up/down counting modes to show elapsed/remaining time
3 digit LCD for pre-set time and running time
Option to select up/down counting
Tamper proof with key lock function
All settings accomplished with only two keys
Up to 999 hours
Compact 17.5mm
Self-extinguishing housing
Clear LED indication of relay status
1C/O SPDT contact configuration with relay output 2ADC, 3AAC
Supply voltage ranges from 24VAC to 240VAC and 24VDC to 240VDC
17 selectable functions available
Covers a wide AC and DC voltage range for added installation flexibility
Flexible functionality with wide range applications
Selectable up/down counting modes to show elapsed/remaining time
3 digit LCD for pre-set time and running time
Option to select up/down counting
Tamper proof with key lock function
All settings accomplished with only two keys
Up to 999 hours
Compact 17.5mm
Self-extinguishing housing
Clear LED indication of relay status
Applications
Textiles
Chemical industries
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Chemical industries
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
CE certified
IP20 rating for terminals
IP30 rating for enclosure
IP50 rated for front panel
CE certified
IEC 61000-3-2
IEC 61000-4-2
IEC 61000-4-4
IEC 61000-4-5
IEC 61000-4-11
CISPR 14-1
IP20 rating for terminals
IP30 rating for enclosure
IP50 rated for front panel
CE certified
IEC 61000-3-2
IEC 61000-4-2
IEC 61000-4-4
IEC 61000-4-5
IEC 61000-4-11
CISPR 14-1
Specification
Attribute | Value |
---|---|
Supply Voltage | 24 → 240V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | Cyclic OFF/ON, Cyclic ON/OFF, Interval, ON Delay, One Shot Output, Signal OFF Delay, Signal OFF/ON, Signal ON/OFF |
Time Range | 0.1 s → 999h |
Number of Contacts | 1 |
Number of Timer Functions | Multi Function |
Contact Configuration | SPDT |
Time Increment | Hours, Seconds |
Maximum Current | (dc) 2 A, (ac) 3A |
Maximum Voltage | 240 V ac, 250V dc |
Terminal Type | Screw |
Switch Configuration | SPDT |
Minimum Voltage | 125V ac/dc |
Width | 17.5mm |
Depth | 76mm |
Maximum Operating Temperature | +55°C |
Length | 89mm |
Minimum Current | 0.1A |
Contact Material | Silver Tin |
Minimum Operating Temperature | -10°C |