- RS stock no.:
- 712-4049
- Mfr. Part No.:
- 2891002
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 712-4049
- Mfr. Part No.:
- 2891002
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Phoenix Contact Ethernet Switch, 307.3g Weight, 100m Maximum Conductor Length - FL SWITCH SFNB 8TX - 2891002
Need to get all your devices on the same page? This Ethernet switch from Phoenix Contact brings them together. You can use it to build a local network to share data easily. A transmission speed of 100Mbit/s lets you rapidly transfer large files, saving time and improving productivity.
Mounting is a piece of cake, as you can snap the unit onto a standard 35mm DIN rail. For hassle-free setup, it features auto-negotiation and auto-crossing that configure settings such as data transmission and duplex mode, so you can crack on with the task at hand.
The switch performs in a wide operating temperature range between -10°C and +60°C to stand up to the challenges of harsh environments. An IP20 rating indicates it's resistant to dust as well as objects over 12mm in size, ensuring you can touch it without risking a shock. You'll find switches like this one in telecommunications systems and data centres.
Mounting is a piece of cake, as you can snap the unit onto a standard 35mm DIN rail. For hassle-free setup, it features auto-negotiation and auto-crossing that configure settings such as data transmission and duplex mode, so you can crack on with the task at hand.
The switch performs in a wide operating temperature range between -10°C and +60°C to stand up to the challenges of harsh environments. An IP20 rating indicates it's resistant to dust as well as objects over 12mm in size, ensuring you can touch it without risking a shock. You'll find switches like this one in telecommunications systems and data centres.
Features & Benefits
• Maximum supply voltage of 32V DC for wide compatibility with commonly used components
• Eight RJ45 ports let you connect multiple devices simultaneously
• Space-saving design with dimensions of 50 (W) x 110 (H) x 70mm (D) to fit comfortably in tight spots
• Eight RJ45 ports let you connect multiple devices simultaneously
• Space-saving design with dimensions of 50 (W) x 110 (H) x 70mm (D) to fit comfortably in tight spots
Specification
Attribute | Value |
---|---|
Number of Ports | 8 |
Switch Type | Unmanaged |
RJ45 Ports | 8 |
Height | 110mm |
Series | FL SWITCH SFNB 8TX |
Depth | 70mm |
Dimensions | 50 x 70 x 110mm |
Width | 50mm |