- RS stock no.:
- 704-8138
- Mfr. Part No.:
- SGD 24-M
- Manufacturer:
- Lascar
199 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 693,26
(exc. VAT)
R 1 947,25
(inc. VAT)
Units | Per unit |
1 + | R 1 693,26 |
- RS stock no.:
- 704-8138
- Mfr. Part No.:
- SGD 24-M
- Manufacturer:
- Lascar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2.4" Programmable TFT Panel Meter
The SGD 24-M PanelPilot compatible smart graphics display features dual analogue inputs, alarm outputs and a 2.4" colour touchscreen display with USB programming interface. Using the PanelPilot software (available for Windows 7, 8.1 and 10) users can configure their device, choosing from a variety of voltmeter types including bar-graphs, tank level, analogue style and tend graphs.
Users can customise the colours, text labels, splash screen and input voltage scaling through the software and upload to SGD 24-M through a USB connection.
Users can customise the colours, text labels, splash screen and input voltage scaling through the software and upload to SGD 24-M through a USB connection.
Features and Benefits
2.4" colour TFT screen
Multiple voltmeter configurations included free
Easily program the display via the USB
Wide operating voltage of 4V - 30V d.c.
Measures voltage from 0 - 40V d.c.
Multiple voltmeter configurations included free
Easily program the display via the USB
Wide operating voltage of 4V - 30V d.c.
Measures voltage from 0 - 40V d.c.
Applications
Medical & Healthcare Equipment
Process Control & Automation
Scientific Equipment
Automotive
Energy Management Equipment
HVAC
Industrial Equipment
Process Control & Automation
Scientific Equipment
Automotive
Energy Management Equipment
HVAC
Industrial Equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CE certified
BS EN 61340-5-1:2007
CE certified
Specification
Attribute | Value |
---|---|
Properties Measured | Voltage |
Display Type | TFT |
Cutout Height | 46mm |
Cutout Width | 74mm |
Depth | 16.4mm |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
Measurement Range | 0 to 40V d.c. |
Meter Type | Digital |
Series | PanelPilot |
- RS stock no.:
- 704-8138
- Mfr. Part No.:
- SGD 24-M
- Manufacturer:
- Lascar