- RS stock no.:
- 687-6106
- Mfr. Part No.:
- H5CX-AD-N
- Manufacturer:
- Omron
41 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 4 960,06
(exc. VAT)
R 5 704,07
(inc. VAT)
Units | Per unit |
1 + | R 4 960,06 |
- RS stock no.:
- 687-6106
- Mfr. Part No.:
- H5CX-AD-N
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron Multi-function Timer Relay
The Omron H5CX series multi-function timer relay is a solid-state, ultra-compact equipment with high precision and a wide range of programming features. It performs delay functions of providing cumulative, interval, on/off duty adjustable flicker, power ON delay I, power ON delay II repeat cycle I, repeat cycle II, signal OFF delay, signal ON delay I, signal ON delay II, stopwatch delay in the range of 0.001 seconds to 9999 hour. It has intuitive programming that makes it easy to use and quick to configure. Its low cost, high performance and security provisions make it ideal for a wide range of applications in process control environments.
Features and Benefits
12mm character height
Shorter body depth
Three-colour display value - red, green, or orange
Up/down keys for each digit
Twin timer and variable on/off duty modes
Multi-range options available between 0.001 second to 9999 hour, 0.001seconds to 9.999 second, 0.01 second to 99.99 second, 0.1 seconds to 999.9 second, 1 second to 9999 second, 1 minute to 99 minute 59 second, 0.1 minutes to 999.9 minute, 1 minute to 9999 minute, 1 minute to 99 hour 59 minute, 0.1 hour to 999.9 hour and 1 hour to 9999 hour
Service life notification the number of times that the control output turns on is counted and an alarm is displayed when a pre-set count is exceeded
Setting upper limit prevents unwanted operation
Isolated power supply and input circuits
Screw terminal socket
Supply voltage ranges between 12VDC to 24VDC and 12VAC to 24VAC
1 changeover relay output contact
SPDT contact configuration
Shorter body depth
Three-colour display value - red, green, or orange
Up/down keys for each digit
Twin timer and variable on/off duty modes
Multi-range options available between 0.001 second to 9999 hour, 0.001seconds to 9.999 second, 0.01 second to 99.99 second, 0.1 seconds to 999.9 second, 1 second to 9999 second, 1 minute to 99 minute 59 second, 0.1 minutes to 999.9 minute, 1 minute to 9999 minute, 1 minute to 99 hour 59 minute, 0.1 hour to 999.9 hour and 1 hour to 9999 hour
Service life notification the number of times that the control output turns on is counted and an alarm is displayed when a pre-set count is exceeded
Setting upper limit prevents unwanted operation
Isolated power supply and input circuits
Screw terminal socket
Supply voltage ranges between 12VDC to 24VDC and 12VAC to 24VAC
1 changeover relay output contact
SPDT contact configuration
Applications
Textiles
Chemical industries
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Chemical industries
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
UL508 approved
IP40 rated
CSA C22.2 certified
EN60947-5-1
EN61812-1
EN55011 Group 1 class A
EN61812-1
IEC 61000-4-2
IEC 61000-4-3
IEC 61000-4-4
IEC 61000-4-5
IEC 61000-4-6
IEC 61000-4-11
IP40 rated
CSA C22.2 certified
EN60947-5-1
EN61812-1
EN55011 Group 1 class A
EN61812-1
IEC 61000-4-2
IEC 61000-4-3
IEC 61000-4-4
IEC 61000-4-5
IEC 61000-4-6
IEC 61000-4-11
Specification
Attribute | Value |
---|---|
Supply Voltage | 12 → 24V ac/dc |
Mounting Type | Panel Mount |
Mode of Operation | Cumulative, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle, Signal OFF Delay, Signal ON Delay, Stopwatch |
Time Range | 0.001 s → 9999h |
Number of Contacts | 1 |
Number of Timer Functions | Multi Function |
Time Increment | Hours, Seconds |
Maximum Current | 0.005A |
Terminal Type | Screw |
Switch Configuration | SPDT |
Power Supply | External |
Width | 48mm |
Depth | 63.7mm |
Series | H5CX |
Length | 48mm |
Maximum Operating Temperature | +55°C |
- RS stock no.:
- 687-6106
- Mfr. Part No.:
- H5CX-AD-N
- Manufacturer:
- Omron