- RS stock no.:
- 535-3028
- Mfr. Part No.:
- SSC800-25-24
- Manufacturer:
- Crydom
Discontinued product
Alternative
Sensata / Crydom SSC Series Series Solid State Relay, 25 A Load, Surface Mount, 1000 V Load, 28 V Control
R 5 450,05
Each
RS stock no.: 535-3056
- RS stock no.:
- 535-3028
- Mfr. Part No.:
- SSC800-25-24
- Manufacturer:
- Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
7 to 100A dc Switching
SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series
Note
Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet
Caution
Derating will limit the maximum load current at temperatures above 25 °C
DC Switching
Specification
Attribute | Value |
---|---|
Maximum Load Current | 25 A |
Mounting Type | Surface Mount |
Maximum Load Voltage | 800 V |
Maximum Control Voltage | 28 V |
Control Voltage Range | 24 V dc |
Minimum Load Current | 20 mA |
Output Device | Transistor |
Load Voltage Range | 0 → 800V dc |
Dimensions | 58.4 x 45.7 x 22.9mm |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +80°C |
Length | 58.4mm |
Depth | 45.7mm |
Height | 22.9mm |
Maximum Operating Temperature | +80°C |