Phoenix Contact 3RS7002 Series Signal Conditioner, Current Input, Current Output, 19.2 → 30V dc Supply, ATEX
- RS stock no.:
- 532-9946
- Mfr. Part No.:
- 2864406
- Manufacturer:
- Phoenix Contact
10 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 3 694,75
(exc. VAT)
R 4 248,96
(inc. VAT)
Units | Per unit |
1 + | R 3 694,75 |
- RS stock no.:
- 532-9946
- Mfr. Part No.:
- 2864406
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Signal Conditioner, 50V AC/DC Rated Insulation Voltage, 100Hz Limit Frequency - MINI MCR-SL-I-I - 2864406
Are you struggling with miscommunication in your control equipment? Smooth out your analogue transmissions with this signal conditioner from Phoenix Contact. It isolates, amplifies and then filters weak signals to boost performance across your system. Thanks to a 3.2ms transmission speed, you'll get the near-instant responses needed for control-sensitive applications. With a low 20mVPP ripple and noise, EMI and RFI issues are minimal to give you peace of mind during operation.
You can power the module through its terminal blocks or a DIN rail connection to suit your setup – it handles a broad input voltage range between 19.2 and 30V DC. A maximum current consumption of 20mA means this is an energy-saver that keeps usage low.
You can power the module through its terminal blocks or a DIN rail connection to suit your setup – it handles a broad input voltage range between 19.2 and 30V DC. A maximum current consumption of 20mA means this is an energy-saver that keeps usage low.
Features & Benefits
• IP20 rating indicates it's touch-proof and safe to handle during installation and maintenance
• Runs reliably in demanding temperatures from -20°C to +65°C
• Space-saving dimensions of 6.2 (W) x 101.2 (L) x 93.1mm (H) take up minimal space
• Mounts on a standard 35mm DIN rail for quick hookup to your existing setup
• Light 71.1g weight won't put unnecessary strain on your system
• Runs reliably in demanding temperatures from -20°C to +65°C
• Space-saving dimensions of 6.2 (W) x 101.2 (L) x 93.1mm (H) take up minimal space
• Mounts on a standard 35mm DIN rail for quick hookup to your existing setup
• Light 71.1g weight won't put unnecessary strain on your system
Specification
Attribute | Value |
---|---|
Module Type | Isolation Amplifier |
Input Signal Type | Current |
Output Signal Type | Current |
Input Range | -50 → 200°C |
Supply Voltage | 19.2 → 30V dc |
Hazardous Area Certification | ATEX |
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +65°C |
Series | 3RS7002 |
Standards Met | UL |
Signal Conditioner Function | Isolation Amplifier |
Maximum Operating Temperature | +65°C |
Number of Channels | 1 |
Minimum Operating Temperature | -20°C |
- RS stock no.:
- 532-9946
- Mfr. Part No.:
- 2864406
- Manufacturer:
- Phoenix Contact