- RS stock no.:
- 508-3577
- Mfr. Part No.:
- 1SNA630006R0500 - R900 1SPDT
- Manufacturer:
- ABB
Discontinued product
Alternative
ABB R600 Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 6A Load
R 500,84
Each
RS stock no.: 670-0009
- RS stock no.:
- 508-3577
- Mfr. Part No.:
- 1SNA630006R0500 - R900 1SPDT
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
Approvals
UL recognised component for Canada and US.
Specification
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Load Current Rating | 5A |
Load Voltage Rating | 150 V dc, 250 V ac |
Maximum Input Voltage | 230V ac |
Depth | 11.5mm |
Height | 97.5mm |
Length | 62mm |
Input Current | 14mA |
Dimensions | 62 x 11.5 x 97.5mm |
Turn On Time | 5ms |
Turn Off Time | 10ms |
- RS stock no.:
- 508-3577
- Mfr. Part No.:
- 1SNA630006R0500 - R900 1SPDT
- Manufacturer:
- ABB