- RS stock no.:
- 478-3989
- Mfr. Part No.:
- 960.693.03
- Manufacturer:
- Werma
3 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
55 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 580,15
(exc. VAT)
R 667,17
(inc. VAT)
Units | Per unit |
1 - 5 | R 580,15 |
6 + | R 565,65 |
- RS stock no.:
- 478-3989
- Mfr. Part No.:
- 960.693.03
- Manufacturer:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Type 693 - Black Casing
Can be operated with PLC control system
LED permanent light (up to 50000 hours)
Plastic housing
IP65 rating
Available with 2m cable or M12 plug connection
Optional base with integrated tube
Operating temperature range -20 to +50°C
LED permanent light (up to 50000 hours)
Plastic housing
IP65 rating
Available with 2m cable or M12 plug connection
Optional base with integrated tube
Operating temperature range -20 to +50°C
Note
For M12 plug connection versions an M12, 4 way cable assembly must be purchased separately, suitable stock number 291-5881.
WERMA Black Tube Mounting Base, For Use With Kompakt 36 Series, 110mm Height - 960.693.03
This mounting base from WERMA keeps your signalling system secure and visible across your worksite. It's compatible with lighting elements from the Kompakt 36 series for ease of assembly. Its integrated tube raises your units by a height of 110mm, giving operators better visibility in large industrial workspaces. The base fixes in place with four M5-sized screws, making it simple to install and helping to protect your signalling system against vibrations and impact.
Features & Benefits
• Robust plastic material for resistance to wear and impact
• Included rubber seal has an IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• M25x1.5mm thread for simple assembly of your signal tower without the need for specialised tools
• Included rubber seal has an IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• M25x1.5mm thread for simple assembly of your signal tower without the need for specialised tools
Applications
• Automated packing lines
• Loading and unloading bays
• Manufacturing industry
• Loading and unloading bays
• Manufacturing industry
How do I install the rubber seal included with this mounting base?
To fit the rubber seal, simply line up its holes with the holes on the base when setting up your signalling system. Screw the base down to join the unit to the seal.
Specification
Attribute | Value |
---|---|
Range | KombiSIGN 71 |
Series | 960 |
Component Type | Mounting Base with Tube |
For Use With | Kompakt 36 Series |
IP Rating | IP65 |
Housing Colour | Black |
- RS stock no.:
- 478-3989
- Mfr. Part No.:
- 960.693.03
- Manufacturer:
- Werma