Phoenix Contact UK 6 N BU Series Blue Feed Through Terminal Block, 0.2 → 6mm², Single-Level, Screw Termination,
- RS stock no.:
- 446-1774
- Mfr. Part No.:
- 3004977
- Manufacturer:
- Phoenix Contact
10 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each (In a Pack of 10)
R 29,17
(exc. VAT)
R 33,55
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 990 | R 29,17 | R 291,70 |
1000 - 2490 | R 28,441 | R 284,41 |
2500 + | R 27,73 | R 277,30 |
*price indicative |
- RS stock no.:
- 446-1774
- Mfr. Part No.:
- 3004977
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal Terminals
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Individual terminals and complementary accessories
Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U
Approvals
E Exei/II; KEMA
Specification
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 24 → 8AWG |
Series | UK 6 N BU |
Termination Method | Screw |
Cable CSA | 0.2 → 6mm² |
Current Rating | 41A |
Voltage Rating | 800 V |
Hazardous Area Certification | ATEX |
Model Number | UK 6 N BU |
- RS stock no.:
- 446-1774
- Mfr. Part No.:
- 3004977
- Manufacturer:
- Phoenix Contact