- RS stock no.:
- 446-1768
- Mfr. Part No.:
- 3003923
- Manufacturer:
- Phoenix Contact
On back order for despatch 2024/05/23
Added
Price (Excl VAT) Each (In a Pack of 10)
R 83,34
(exc. VAT)
R 95,84
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 490 | R 83,34 | R 833,40 |
500 - 990 | R 81,256 | R 812,56 |
1000 + | R 79,225 | R 792,25 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 446-1768
- Mfr. Part No.:
- 3003923
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Earth Terminal Block, DIN Rail Mount, 76A Current Rating - USLKG 10 N - 3003923
Keep your sensitive devices well-grounded with this earth terminal block from Phoenix Contact. It deflects static electricity and EMI, shielding operators and equipment from hazards. The two-way structure gives you room to house a dual safety system, making it a versatile option. Thanks to its current rating of 76A, you can rest assured that this unit will hold its ground when you use it with heavy-duty machines.
Industry-standard green and yellow housing is on hand to quickly catch your eye in a crowded panel. With a broad wire size ranging from 20 to 6AWG, you'll find this component is a versatile fit for both the small and large connections in your application. Screw-down termination ensures the wires are securely locked in, so they won't slip up in vibrating conditions. Install this terminal block in a jiffy by simply clipping it to a DIN rail then set it to work protecting everything from control panels and power distribution networks.
Industry-standard green and yellow housing is on hand to quickly catch your eye in a crowded panel. With a broad wire size ranging from 20 to 6AWG, you'll find this component is a versatile fit for both the small and large connections in your application. Screw-down termination ensures the wires are securely locked in, so they won't slip up in vibrating conditions. Install this terminal block in a jiffy by simply clipping it to a DIN rail then set it to work protecting everything from control panels and power distribution networks.
Flammability class of UL94 V-0 means burning will stop in under 10 seconds to limit the spread of fire
ATEX-certified for use in volatile locations
Wide operating temperature range between -60°C and +105°C to withstand harsh environments
Polyamide housing offers thermal resistance for durability
ATEX-certified for use in volatile locations
Wide operating temperature range between -60°C and +105°C to withstand harsh environments
Polyamide housing offers thermal resistance for durability
Approvals
E Exei/II; KEMA
USLK Series
Specification
Attribute | Value |
---|---|
Earth Block Type | USLKG 10 N |
Wire Size | 20 → 6 AWG |
Cable CSA | 0.5 → 16mm² |
Colour | Green/Yellow |
Number of Ways | 2 |
Termination Method | Screw Down |
Housing Material | Polyamide |
Current Rating | 76A |
Voltage Rating | 750 V |
Length | 42.5mm |
Width | 10.2mm |
Height | 54.5mm |
Hazardous Area Certification | ATEX |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -60°C |
- RS stock no.:
- 446-1768
- Mfr. Part No.:
- 3003923
- Manufacturer:
- Phoenix Contact