- RS stock no.:
- 437-1479
- Mfr. Part No.:
- 3842523541
- Manufacturer:
- Bosch Rexroth
198 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 204,63
(exc. VAT)
R 235,32
(inc. VAT)
Units | Per unit |
1 - 5 | R 204,63 |
6 - 24 | R 199,51 |
25 + | R 193,52 |
- RS stock no.:
- 437-1479
- Mfr. Part No.:
- 3842523541
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Connecting Component, Angle Bracket Type, Die-Cast Aluminium - MGE Series - 3842523541
When you need to make a strong structural connection at a 90° angle, choose this bracket from Bosch Rexroth. Thanks to its centering lugs, it's quick and easy to fit into struts with 8mm grooves. Alternatively, if you're assembling on a plate or at right angles to the slot, you can easily remove the lugs for hassle-free construction. Manufactured from die-cast aluminium, it's lightweight but extremely strong and corrosion-resistant, so you can expect a long service life from this product.
Features & Benefits
• Standard M6 thread size offers widespread compatibility
• Galvanised steel collar screws for secure and robust fastening
• Galvanised steel collar screws for secure and robust fastening
Applications
• Warehouse shelf supports
• Machine guards
• Assembly lines
• Machine guards
• Assembly lines
What sorts of force can this angle bracket handle?
This durable product is ideal for applications where it's subject to high feed force, high bending moment and high torsional moment forces.
Specification
Attribute | Value |
---|---|
Connector Type | Angle Bracket |
Fits Groove Size | 8mm |
Fits Strut Profile | 30 mm |
Thread Size | M6 |
Material | Die Cast Aluminium |
Structural Element Type | Connector Bracket & Joint |
Length | 14mm |
Product Family | Bosch Rexroth |
Product System | MGE |
- RS stock no.:
- 437-1479
- Mfr. Part No.:
- 3842523541
- Manufacturer:
- Bosch Rexroth