- RS stock no.:
- 433-3900
- Mfr. Part No.:
- 88901302
- Manufacturer:
- Crouzet
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 433-3900
- Mfr. Part No.:
- 88901302
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Solid State Output - MBA2F Series
Function - 111
Short circuit and reverse polarity protected
LED indication of power and output
400mA output rating on a.c. types
200mA output rating on d.c. types
Depth: 47.5mm
Short circuit and reverse polarity protected
LED indication of power and output
400mA output rating on a.c. types
200mA output rating on d.c. types
Depth: 47.5mm
Crouzet Single-Function Timer Relay
The Crouzet single-function ON delay timer relay is a compact device with a solid-state output. It performs the function of providing on delay in the range of 0.1 second to 1 second. It has short circuit protection, reverse polarity protection and LED indication of the power and output.
Features and Benefits
Minimum pulse duration is typically 30ms
Panel mount pushbutton-type timer
solid-state contact configuration
10 timing ranges from 0.05 seconds to 60 minutes
Supply is 24VDC and 200mA
Screw or spring terminals
Fast adjustment of timing period on PLCs
Panel mount pushbutton-type timer
solid-state contact configuration
10 timing ranges from 0.05 seconds to 60 minutes
Supply is 24VDC and 200mA
Screw or spring terminals
Fast adjustment of timing period on PLCs
Applications
Textiles
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Textiles
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
IP10 rated
IP65 rated
IP10 rated
IP65 rated
Specification
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Mounting Type | Panel Mount |
Time Range | 0.1 → 1s |
Number of Timer Functions | Single |
Time Increment | Seconds |
Terminal Type | Screw |
Power Supply | External |
Maximum Operating Temperature | +60°C |
Length | 62mm |
Minimum Operating Temperature | -20°C |