- RS stock no.:
- 431-7481
- Mfr. Part No.:
- 38.61.0.125.0060
- Manufacturer:
- Finder
3 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Price (Excl VAT) Each
R 651,78
(exc. VAT)
R 749,55
(inc. VAT)
Units | Per unit |
1 - 14 | R 651,78 |
15 - 24 | R 635,49 |
25 + | R 616,43 |
- RS stock no.:
- 431-7481
- Mfr. Part No.:
- 38.61.0.125.0060
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
34 Series with Screwless Terminals
DIN Rail Mount
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available
Note
The 125 and 250Vac versions are designed for use with 60Vdc coil relays
Approvals
UL, CSA, VDE
Approvals
CSA; UL; VDE
Specification
Attribute | Value |
---|---|
Coil Voltage | 110V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Switching Voltage | 250V ac |
Terminal Type | Cage Clamp |
Depth | 76mm |
Height | 93.6mm |
Length | 6.2mm |
Series | 38 Series |
Contact Material | Silver Alloy |
Input Current | 5mA |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -40 → +55°C |
Standards Met | CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE |
Dimensions | 6.2 x 75.6 x 93mm |
Turn Off Time | 6ms |
Minimum Operating Temperature | -40°C |
Turn On Time | 5ms |