- RS stock no.:
- 419-9356
- Mfr. Part No.:
- EMV 1025S-01
- Manufacturer:
- Lascar
122 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 601,39
(exc. VAT)
R 691,60
(inc. VAT)
Units | Per unit |
1 + | R 601,39 |
- RS stock no.:
- 419-9356
- Mfr. Part No.:
- EMV 1025S-01
- Manufacturer:
- Lascar
Technical data sheets
Legislation and Compliance
Product Details
200mV d.c. Voltmeter with Single-Hole Mounting
Lascar's EMV 1025S-01 meter features a 3 digit LCD with 12.5mm digit height and a 200mV d.c. full scale reading. The device is fitted with a threaded stud which allows mounting of the device through a 5.5mm drill hole.
A rubber seal provides splash proof protection when fitted between the meter and the mounting panel. Connection is via wires.
A rubber seal provides splash proof protection when fitted between the meter and the mounting panel. Connection is via wires.
Features and Benefits
Single Hole Mounting
12.5mm / 0.5"" LCD Digit Height
200mV Full Scale Reading
3-Wire Connection
Auto-zero, Auto-polarity
Low Battery Warning
Splash Proof
12.5mm / 0.5"" LCD Digit Height
200mV Full Scale Reading
3-Wire Connection
Auto-zero, Auto-polarity
Low Battery Warning
Splash Proof
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specification
Attribute | Value |
---|---|
Current Type | DC |
Number of Digits | 3.5 |
Display Type | LCD |
Cutout Height | 44mm |
Cutout Width | 21mm |
Depth | 9mm |
Supply Voltage | 3.5 → 7.0 V dc |
Digit Height | 12.5 mm |
Meter Accuracy | ±2 % |
Analogue Effect | Digits Only |
Minimum Temperature | 0°C |
Meter Type | Voltmeter |
Maximum Temperature | +50°C |
- RS stock no.:
- 419-9356
- Mfr. Part No.:
- EMV 1025S-01
- Manufacturer:
- Lascar