- RS stock no.:
- 390-0357
- Mfr. Part No.:
- 3842514929
- Manufacturer:
- Bosch Rexroth
112 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) 1 Bag of 10
R 344,38
(exc. VAT)
R 396,04
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 5 | R 344,38 | R 34,438 |
6 - 24 | R 335,77 | R 33,577 |
25 + | R 325,70 | R 32,57 |
*price indicative |
- RS stock no.:
- 390-0357
- Mfr. Part No.:
- 3842514929
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
Bosch Rexroth Connecting Component, Sliding Block Type, M5 Thread - MGE Series - 3842514929
Effectively absorb high forces on industrial assemblies with this connecting component from Bosch Rexroth. It's a sliding block with a 30mm strut profile that handles loads up to 3,000N to achieve secure structures. The unit's designed for self-assembly using your own fasteners for speedy installations. You can easily position and align the part thanks to its sliding action. For convenience, simply insert and attach it into a T-slotted profile.
Features & Benefits
• Tough galvanised steel construction to resist damage and ensure durability
• 16mm length to minimise bulk
• M5 thread size for compatibility with standard fixtures
• 16mm length to minimise bulk
• M5 thread size for compatibility with standard fixtures
Applications
• Electrical enclosures
• Construction industry
• HVAC systems
• Engineering workshops
• Construction industry
• HVAC systems
• Engineering workshops
Why is it important to use the right connecting component?
Forces bearing down on a static structure often cause cracks or bends and make it unstable and dangerous. Parts like this sliding block strengthen your assembly for improved safety.
Alternative for the Bosch parts
Specification
Attribute | Value |
---|---|
Connector Type | Sliding Block |
Fits Groove Size | 8mm |
Fits Strut Profile | 30 mm |
Thread Size | M5 |
Material | Galvanised Steel |
Structural Element Type | Fixing & Connection Element |
Length | 16mm |
Product Family | Bosch Basic |
Product System | MGE |
- RS stock no.:
- 390-0357
- Mfr. Part No.:
- 3842514929
- Manufacturer:
- Bosch Rexroth