- RS stock no.:
- 386-4419
- Mfr. Part No.:
- 38.51.7.024.0050
- Manufacturer:
- Finder
30 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
1847 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 468,53
(exc. VAT)
R 538,81
(inc. VAT)
Units | Per unit |
1 - 14 | R 468,53 |
15 - 49 | R 456,82 |
50 + | R 443,12 |
- RS stock no.:
- 386-4419
- Mfr. Part No.:
- 38.51.7.024.0050
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Finder Interface Relay Module
The Finder interface relay module is an innovative, ultra-compact electromechanical device equipped with a 24VDC coil and an SPDT 1C/O contact configuration. This narrow design interface relay works as a coupling element used to send control signals to and from a PLC. The high number of approvals make it useful for many applications around the world. It offers a high-density solution for smaller electrical cabinets and other industrial applications thus optimising your panel installation. This electromechanical relay module has a small footprint that makes it ideal for applications where space-saving is essential.
Features and Benefits
The contact rated voltage is 250VAC and switching current of 6A
The input and output circuits and the voltage supply are completely electrically isolated
Instant ejection of relay by plastic retaining clip
Integral coil indication and protection circuit
Operating temperature ranges from -40°C to 70°C
AgNi contact with optionally hard gold-plating available
Screw type terminal connection
DIN rail type mounting
The input and output circuits and the voltage supply are completely electrically isolated
Instant ejection of relay by plastic retaining clip
Integral coil indication and protection circuit
Operating temperature ranges from -40°C to 70°C
AgNi contact with optionally hard gold-plating available
Screw type terminal connection
DIN rail type mounting
Applications
Packaging machines
Traffic light controls
Vending machines
Programmable controllers
Control panels for electrical distribution
Labelling machine
Bottling plants
Industrial process control
Motor control applications
Electrical isolation
Signal matching between electronic controls
Traffic light controls
Vending machines
Programmable controllers
Control panels for electrical distribution
Labelling machine
Bottling plants
Industrial process control
Motor control applications
Electrical isolation
Signal matching between electronic controls
Certifications
IP20 rated
CE certified
CSA certified
EAC certified
cRUus certified
CE certified
CSA certified
EAC certified
cRUus certified
Approvals
CSA; UL; VDE
Specification
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Screw |
Depth | 75.6mm |
Height | 87.9mm |
Length | 6.2mm |
Series | 38 Series |
Contact Material | Silver Alloy |
Input Current | 10.4mA |
Maximum Operating Temperature | +70°C |
Dimensions | 6.2 x 75.6 x 87.9mm |
Input Resistance | 2.307kΩ |
Turn On Time | 5ms |
Minimum Operating Temperature | -40°C |
Turn Off Time | 6ms |
Operating Temperature Range | -40 → +70°C |
- RS stock no.:
- 386-4419
- Mfr. Part No.:
- 38.51.7.024.0050
- Manufacturer:
- Finder