Finder 87 Series Series DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05-10
- RS stock no.:
- 385-6929
- Mfr. Part No.:
- 87.01.0.240.0000
- Manufacturer:
- Finder
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 385-6929
- Mfr. Part No.:
- 87.01.0.240.0000
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Approvals
C-UL, GL
Specification
Attribute | Value |
---|---|
Supply Voltage | 24 → 240 V ac, 24 → 48V dc |
Mounting Type | DIN Rail |
Time Range | 0.05-10 min, 0.05-10 s, 0.05-60h |
Number of Contacts | 1 |
Number of Timer Functions | Multi Function |
Contact Configuration | SPDT |
Time Increment | Hours, Minutes, Seconds |
Switch Configuration | SPDT |
Terminal Type | Screw |
Power Supply | External |
Minimum Voltage | 20.4V ac/dc |
Width | 22.5mm |
Depth | 101mm |
Length | 78.8mm |
Series | 87 Series |
Maximum Operating Temperature | +60°C |
Time Delay | 50ms |
Contact Material | Silver Cadmium Oxide |
Minimum Operating Temperature | -20°C |
- RS stock no.:
- 385-6929
- Mfr. Part No.:
- 87.01.0.240.0000
- Manufacturer:
- Finder