- RS stock no.:
- 353-859
- Mfr. Part No.:
- G2R-1-SN AC110(S)
- Manufacturer:
- Omron
100 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 213,02
(exc. VAT)
R 244,97
(inc. VAT)
Units | Per unit |
1 - 14 | R 213,02 |
15 - 24 | R 207,69 |
25 + | R 201,46 |
- RS stock no.:
- 353-859
- Mfr. Part No.:
- G2R-1-SN AC110(S)
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G2RS Series Non-Latching Relay
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.
Features & Benefits
Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Product Application Information
Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Note
Can be used as a replacement for earlier version of G2R-SN series, check height clearance.
Approvals
UL, CSA, VDE
Omron G2R-1 Series Power Relay, +70 °C Maximum Operating Temperature, 10A Switching - G2R-1-SN AC110(S)
This slim and space-saving power plug-in relay by Omron is designed to reduce wiring work by 60% when combined with the push-in plus socket. With a host of notable features, this relay aims to streamline power applications, with specific applications in the field of power relay solutions. It is a reliable choice for users in automation, electronics, and related industries.
Features & Benefits
• Slim and space-saving design for easy installation
• Built-in mechanical operation indicator for enhanced functionality
• Flux-resistant with LED indicator showcasing real-time status
• Offers 10A switching current capability for high-power applications
• Built-in mechanical operation indicator for enhanced functionality
• Flux-resistant with LED indicator showcasing real-time status
• Offers 10A switching current capability for high-power applications
Applications
• Ideal for power applications requiring reliable switching
• Suitable for automation systems where space-saving is crucial
• Suitable for automation systems where space-saving is crucial
Can it handle high-power applications?
Yes, the relay is designed for high-power applications with a 10A switching current capacity.
Will it provide real-time status updates?
Yes, the relay is equipped with an LED indicator for a visual representation of its operational status.
Is it suitable for compact installations?
Yes, the slim design makes it reliable for applications where space-saving is essential.
Approvals
VDE; TUV; UL; CSA; SEMKO; IMQ
Specification
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 125V dc |
Maximum Switching Current DC | 10 A |
Maximum Switching Current AC | 10 A |
Length | 29mm |
Coil Resistance | 4600Ω |
Coil Power | 900mW |
Depth | 13mm |
Height | 29mm |
Isolation Coil To Contact | 5kV ac |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Life | 1000000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Series | G2R-1 |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 2.5 kVA |
Maximum Switching Power DC | 300 W |
Application | Power |
- RS stock no.:
- 353-859
- Mfr. Part No.:
- G2R-1-SN AC110(S)
- Manufacturer:
- Omron