- RS stock no.:
- 353-843
- Mfr. Part No.:
- G2R-1-SN AC24(S)
- Manufacturer:
- Omron
194 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 215,86
(exc. VAT)
R 248,24
(inc. VAT)
Units | Per unit |
1 - 14 | R 215,86 |
15 - 24 | R 210,46 |
25 + | R 204,15 |
- RS stock no.:
- 353-843
- Mfr. Part No.:
- G2R-1-SN AC24(S)
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G2RS Series Non-Latching Relay
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.
Features & Benefits
Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Product Application Information
Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Note
Can be used as a replacement for earlier version of G2R-SN series, check height clearance.
Approvals
UL, CSA, VDE
Specification
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 440V ac |
Maximum Switching Voltage DC | 125V dc |
Maximum Switching Current DC | 10 A |
Maximum Switching Current AC | 10 A |
Length | 29mm |
Coil Resistance | 260Ω |
Coil Power | 900mW |
Life | 1000000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Contact Material | Silver Alloy |
Depth | 13mm |
Height | 29mm |
Series | G2R-1 |
Standards Met | CE, CSA |
Isolation Coil To Contact | 5kV ac |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |
Application | Power |
Dimensions | 29 x 13 x 29mm |
- RS stock no.:
- 353-843
- Mfr. Part No.:
- G2R-1-SN AC24(S)
- Manufacturer:
- Omron