- RS stock no.:
- 348-2124
- Mfr. Part No.:
- H7ER-N
- Manufacturer:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 348-2124
- Mfr. Part No.:
- H7ER-N
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
H7E Series Tachometers/Counters (LCD)
Large totaliser display
Self powered by internal battery which can also be replaced
Key protected switch to prevent accidental reset switch operation
Dual operation mode
Short body of only 48.5mm
Finger touch protection
Self powered by internal battery which can also be replaced
Key protected switch to prevent accidental reset switch operation
Dual operation mode
Short body of only 48.5mm
Finger touch protection
Omron Panel Mounting 24 x 48
All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C
Specification
Attribute | Value |
---|---|
Supply Voltage | 4.5 → 30 V dc |
Count Mode | Seconds |
Display Type | LCD |
Input Type | Voltage |
Connection Type | Screw |
Reset Method | No Reset |
Number of Digits | 4 |
Mounting Type | Panel Mount |
Output / Interface | Voltage |
Digit Height | 8.6 mm |
Maximum Count Frequency | 1kHz |
Weight | 60g |
Maximum Temperature | +55°C |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
- RS stock no.:
- 348-2124
- Mfr. Part No.:
- H7ER-N
- Manufacturer:
- Omron