- RS stock no.:
- 348-1929
- Mfr. Part No.:
- H7EC-N
- Manufacturer:
- Omron
27 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 1 584,25
(exc. VAT)
R 1 821,89
(inc. VAT)
Units | Per unit |
1 + | R 1 584,25 |
- RS stock no.:
- 348-1929
- Mfr. Part No.:
- H7EC-N
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
OMRON Counter, Panel Mounting, 8.6mm Digit Height - H7EC Series - H7EC-N
Keep processes ticking along efficiently with the help of this totalizing counter from OMRON. Its digital LCD screen tracks every event, product, stroke or revolution to show you the real-time value. The device has an eight-digit display for numbers ranging between 0 and 99999999, for use with applications like machine relays and testing instruments. Thanks to its dual operation mode, you can switch between 30Hz and 1kHz inputs to suit the task at hand.
Features & Benefits
Front panel is IP66-rated, indicating protection from dust and water sprays from all directions
Light weight of just 60g won't put any strain on your panel installation
Replaceable battery for a long product life
Key-protect switch reduces the risk of a faulty reset
Digit height of 8.6mm makes the display easy to read at a glance
Light weight of just 60g won't put any strain on your panel installation
Replaceable battery for a long product life
Key-protect switch reduces the risk of a faulty reset
Digit height of 8.6mm makes the display easy to read at a glance
Applications
Automated assembly lines
Process control and monitoring
Packaging facilities
Process control and monitoring
Packaging facilities
What type of conditions can I use this counter in?
The device is suitable for use in harsh industrial conditions, thanks to a broad operating temperature range between -10°C and +55°C.
Specification
Attribute | Value |
---|---|
Display Type | LCD |
Input Type | No Voltage |
Connection Type | Screw |
Reset Method | Manual |
Number of Digits | 8 |
Mounting Type | Panel Mount |
Output / Interface | Voltage |
Digit Height | 8.6 mm |
Backlighting | Yes |
Maximum Count Frequency | 1kHz |
Display Range | 0.0 → 999999.9 |
Function | Counter |
Maximum Operating Temperature | +55°C |
Approvals | CSA, UL |
Minimum Operating Temperature | -10°C |
Weight | 60g |
Meter Type | Digital |
Series | H7EC |