- RS stock no.:
- 348-1907
- Mfr. Part No.:
- H7EC-NFV
- Manufacturer:
- Omron
20 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 390,85
(exc. VAT)
R 2 749,48
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 390,85 |
6 - 11 | R 2 331,08 |
12 + | R 2 261,15 |
- RS stock no.:
- 348-1907
- Mfr. Part No.:
- H7EC-NFV
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron Digital Counter
The Omron H7EC series digital counter is an 8-digit LCD display, panel mount,self-powered device. It has a voltage rating ranges between 24VAC/DC and 240VAC/DC. It is available with a 7-segment no backlight large display with an 8.6mm character height. The H7E family includes total counters, time counters, tachometers and PCB-mount counters. This counter has a maximum count frequency of 20Hz.
Features and Benefits
Key protected switch to prevent accidental reset switch operation
Dual operation mode
Finger touch protection
Counting range is between 0 and 99999999
Front dimension is 48mm x 24mm
Plug-in screw terminals
Operating temperature ranges between -10°C and 55°C
Dual operation mode
Finger touch protection
Counting range is between 0 and 99999999
Front dimension is 48mm x 24mm
Plug-in screw terminals
Operating temperature ranges between -10°C and 55°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Control and monitoring systems
Manufacturing assembly lines
Certifications
IP66 rated
CE certified
CE certified
Specification
Attribute | Value |
---|---|
Supply Voltage | 24 → 240 V ac/dc |
Display Type | LCD |
Input Type | Voltage |
Connection Type | Screw |
Reset Method | Manual |
Number of Digits | 8 |
Mounting Type | Panel Mount |
Output / Interface | Voltage |
Digit Height | 8.6 mm |
Maximum Count Frequency | 20Hz |
Weight | 60g |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Series | H7EC |