- RS stock no.:
- 328-364
- Mfr. Part No.:
- H3CR-A8 AC24-48/DC12-48
- Manufacturer:
- Omron
7 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
44 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 1 768,09
(exc. VAT)
R 2 033,30
(inc. VAT)
Units | Per unit |
1 - 5 | R 1 768,09 |
6 - 11 | R 1 723,89 |
12 + | R 1 672,17 |
- RS stock no.:
- 328-364
- Mfr. Part No.:
- H3CR-A8 AC24-48/DC12-48
- Manufacturer:
- Omron
Legislation and Compliance
Product Details
OMRON Timer Relay, 125V DC/250V AC Voltage Rating, 5A Current Rating - H3CR Series - H3CR-A8 AC24-48/DC12-48
Want to pace your control processes and boost efficiency? Grab this timer relay from OMRON. It accurately times when applications like assembly conveyors, lighting installations and medical equipment start, stop or pause. For versatility, this multi-function unit performs different tasks, including flicker on/off starts, intervals and signal on/off delays. Thanks to a wide timing range between 0.05 seconds and 300 hours, it's a cinch to customise settings for your operation. You can install the device on a panel or simply clip it onto a DIN rail in a snap.
Features & Benefits
Intuitive programming makes it easy to use
LED indicator shows power and contact status, making troubleshooting easy
Time ring helps with accurate settings to keep operations on point
LED indicator shows power and contact status, making troubleshooting easy
Time ring helps with accurate settings to keep operations on point
Applications
Manufacturing lines
Medical imaging systems
HVAC installations
Industrial kitchens
Medical imaging systems
HVAC installations
Industrial kitchens
How much installation space does this timer relay need?
With dimensions of 48 (L) x 48 (W) x 81.6mm (D), it's a space-saver that fits into compact setups.
Can I use this timer relay with heavy-duty applications?
Yes, it holds up against vibrations and shocks to reduce accidental disconnections and service interruptions.
Specification
Attribute | Value |
---|---|
Supply Voltage | 12 → 48 V dc, 24 → 48V ac |
Mounting Type | DIN Rail, Panel Mount |
Mode of Operation | Flicker ON Start, Interval, ON Delay, One Shot |
Time Range | 0.05 s → 300h |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Contact Configuration | DPDT |
Time Increment | Hours, Seconds |
Maximum Current | 5A |
Maximum Voltage | 125 V dc, 250V ac |
Switch Configuration | DPDT |
Terminal Type | 8-Pin Connector |
Width | 48mm |
Minimum Voltage | 12 V dc, 24 V ac |
Power Supply | External |
Depth | 81.6mm |
Series | H3CR |
Length | 48mm |
Maximum Operating Temperature | +55°C |
Contact Material | Ag Alloy |
Time Delay | 0.1s |
Minimum Operating Temperature | -10°C |
- RS stock no.:
- 328-364
- Mfr. Part No.:
- H3CR-A8 AC24-48/DC12-48
- Manufacturer:
- Omron