- RS stock no.:
- 250-0085
- Mfr. Part No.:
- IR32V1L000
- Manufacturer:
- Carel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 250-0085
- Mfr. Part No.:
- IR32V1L000
- Manufacturer:
- Carel
Technical data sheets
Legislation and Compliance
Product Details
Temperature Controller On/Off or PI with Infrared Control Option
Nine predetermined control modes
Single or multiple remote controller programming with hand-held IR transmitter (stock no. 250-0120)
Direct, Reverse or Heat + Cool + Dead-band control actions
12 to 24Vac/dc operation with mains option through transformer (stock nos. 250-0136 and 250-0142)
IP65 rated
Dimensions: H33 x W75 x D64mm, panel cut-out 71mm x 29mm
NTC probes available separately (stock no. 250-0158 and 438-8477)
Accessories available to aid installation
Note
Specification
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V ac/dc |
Size | 75 x 33mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Input Type | RTD |
Range | -99 → +600 °C |
Panel Depth | 71.5mm |
- RS stock no.:
- 250-0085
- Mfr. Part No.:
- IR32V1L000
- Manufacturer:
- Carel