- RS stock no.:
- 229-5907
- Mfr. Part No.:
- 2455RP 9100-433 L50C
- Manufacturer:
- Honeywell
16 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
311 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 301,99
(exc. VAT)
R 347,29
(inc. VAT)
Units | Per unit |
1 - 14 | R 301,99 |
15 - 49 | R 295,95 |
50 + | R 287,07 |
- RS stock no.:
- 229-5907
- Mfr. Part No.:
- 2455RP 9100-433 L50C
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell Thermostatic Switch, Open-On-Rise, +50°C Opening Temperature - 2455RP Series - 2455RP 9100-433 L50C
Use this thermostatic switch from Honeywell to regulate environments with temperature-sensitive equipment. The open-on-rise switch opens and breaks the circuit when the temperature reaches +50°C and closes when the temperature drops to +35°C. This automated process eliminates the need for manual intervention, improving workplace productivity and ensuring safe operating temperatures. The switch has a Ryton® PPS (polyphenylene sulfide) body that's resistant to impact and wear. This material is also flame-retardant, so it helps to prevent the spread of flames in the event of a fire for enhanced safety.
Features & Benefits
Wide operating temperature range of +0°C to +186°C for use in hot and cold environments
Durable stainless steel end cap is resistant to impact, heat and corrosion for long-lasting performance
Dielectric strength of 2000V AC to withstand heavy-duty applications
Durable stainless steel end cap is resistant to impact, heat and corrosion for long-lasting performance
Dielectric strength of 2000V AC to withstand heavy-duty applications
Applications
High-current HVAC (heating, ventilation and air conditioning) systems
Industrial machinery
Smoke and heat detection
Industrial machinery
Smoke and heat detection
How do I mount this thermostatic switch?
This thermostatic switch comes with a floating steel mounting bracket, making it easy to screw securely in place.
Thermal Switches
Specification
Attribute | Value |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +186°C |
Opening Temperature | +50°C |
Closing Temperature | +35°C |
Thermostat Type | Bi-Metallic |
Switch Configuration | NC |
Contact Rating | 10A |
Contact Voltage Rating | 250V ac |
Terminal Type | Solder Tab |
Reset Type | Automatic |
- RS stock no.:
- 229-5907
- Mfr. Part No.:
- 2455RP 9100-433 L50C
- Manufacturer:
- Honeywell