- RS stock no.:
- 229-5890
- Mfr. Part No.:
- 2455RP 9100-434 L60C
- Manufacturer:
- Honeywell
15 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
1383 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 297,98
(exc. VAT)
R 342,68
(inc. VAT)
Units | Per unit |
1 - 14 | R 297,98 |
15 - 49 | R 292,02 |
50 + | R 283,26 |
- RS stock no.:
- 229-5890
- Mfr. Part No.:
- 2455RP 9100-434 L60C
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Basic Bi-MetallicThermostat
PPS Ryton body with steel end cap
Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature tolerance
N/C types open on temperature rise, N/O types close on temperature rise
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac
Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature tolerance
N/C types open on temperature rise, N/O types close on temperature rise
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac
Note
The contacts are NOT silver plated and are unsuitable for use with low current dc applications
Honeywell Bi-Metallic Thermostat, NC, Opens at +60°C - 2455RP Series - 2455RP 9100-434 L60C
Use this snap-action Honeywell bi-metallic thermostat for precision temperature regulation in a wide range of commercial applications. Thanks to its compact size, it responds quickly to the slightest temperature change. The SPST (single pole, single throw) switch is normally closed (NC) until the temperature rises to +90°C, when it opens to break the circuit. The 250 V AC device automatically resets at +60°C, which is 15°C below the nominated operating temperature, so you don't need to do this manually.
Features and Benefits
Phenolic-resin body with a stainless-steel end cap for a long service life
10 A-rated contacts to tolerate high current scenarios
Quick-connecting terminal type to make installation simple
Broad operating temperature range of 0°C to +150°C for varied applications
Comes with a floating steel bracket, which increases temperature tolerance and is electrically separated from the contact for safety
10 A-rated contacts to tolerate high current scenarios
Quick-connecting terminal type to make installation simple
Broad operating temperature range of 0°C to +150°C for varied applications
Comes with a floating steel bracket, which increases temperature tolerance and is electrically separated from the contact for safety
Applications
HVAC (heating, ventilation and air conditioning) systems
Office automation
Heat and smoke detectors
Office automation
Heat and smoke detectors
Is this thermostat suitable for all types of application?
This thermostat is designed for high-current applications. Its contacts are not silver-plated and therefore unsuitable for use with low current DC applications.
Thermal Switches
Specification
Attribute | Value |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +186°C |
Opening Temperature | +60°C |
Closing Temperature | +45°C |
Thermostat Type | Bi-Metallic |
Switch Configuration | NC |
Contact Rating | 10A |
Contact Voltage Rating | 250V ac |
Terminal Type | Solder Tab |
Reset Type | Automatic |
- RS stock no.:
- 229-5890
- Mfr. Part No.:
- 2455RP 9100-434 L60C
- Manufacturer:
- Honeywell