Honeywell Bi-Metallic Thermostat, Opens at +15°C, Closes at 5°C, +150°C Max, SPST, Automatic Reset, Bracket Mount
- RS stock no.:
- 228-2658
- Mfr. Part No.:
- 2455R 9082-459 L15C
- Manufacturer:
- Honeywell
924 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 643,25
(exc. VAT)
R 739,74
(inc. VAT)
Units | Per unit |
1 - 14 | R 643,25 |
15 - 49 | R 627,17 |
50 + | R 608,35 |
- RS stock no.:
- 228-2658
- Mfr. Part No.:
- 2455R 9082-459 L15C
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell Thermostatic Switch, Open-On-Rise, +15°C Opening Temperature - 2455R Series - 2455R 9082-459 L15C
Control temperature-dependent environments automatically with this thermostatic switch from Honeywell. The switch opens at +15°C, breaking the circuit to prevent the temperature from rising. When the temperature reaches +5°C, the unit closes the contacts to reactivate the circuit and ensure the temperature doesn't fall. This eliminates the need to manually reset the device for greater ease of use. The unit's stainless steel end cap and robust phenolic housing ensure good resistance to wear, corrosion and heat for long-lasting performance in harsh environments.
Features & Benefits
Built-in mounting bracket for simple installation
Dielectric strength of 2000V AC to withstand high electrical pressure
Dielectric strength of 2000V AC to withstand high electrical pressure
Applications
High-current HVAC (heat, ventilation and air conditioning) systems
Automotive industry
Copy machines
Heat and smoke detection
Automotive industry
Copy machines
Heat and smoke detection
What are the contacts on this thermal switch made of?
This thermal switch has contacts made of silver and nickel alloy. These materials ensure high electrical conductivity and resistance to corrosion for a reliable connection.
What's the operating temperature range of this thermostat?
This thermostat has a broad operating temperature range of +0°C to +150°C, so it's a good choice for use in hot and cold environments.
Thermal Switches
Specification
Attribute | Value |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +150°C |
Opening Temperature | +15°C |
Thermostat Type | Bi-Metallic |
Closing Temperature | 5°C |
Switch Configuration | SPST |
Contact Rating | 10A |
Contact Voltage Rating | 250V ac |
Terminal Type | Solder Tab |
Reset Type | Automatic |
Mounting Type | Bracket Mount |
- RS stock no.:
- 228-2658
- Mfr. Part No.:
- 2455R 9082-459 L15C
- Manufacturer:
- Honeywell