- RS stock no.:
- 207-2990
- Mfr. Part No.:
- LA 305S
- Manufacturer:
- LEM
5 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 782,43
(exc. VAT)
R 3 199,79
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 782,43 |
6 - 11 | R 2 712,87 |
12 + | R 2 631,48 |
- RS stock no.:
- 207-2990
- Mfr. Part No.:
- LA 305S
- Manufacturer:
- LEM
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LA-S Series
Measurement of continuous, alternating, pulsed and mixed currents
Galvanically isolated between inputs and measuring circuit
Self extinguishing plastic housing UL 94–V0
Operating temperature range -10 to +85°C
Galvanically isolated between inputs and measuring circuit
Self extinguishing plastic housing UL 94–V0
Operating temperature range -10 to +85°C
Specification
Attribute | Value |
---|---|
Current Ratio | 500:1 |
Series | LA |
Bore Size | 25.5mm |
Sensor Technology | Closed Loop |
Supply Voltage | 12 → 15 V |
Input Current | 500A |
Output Current | 120 mArms |
Overall Height | 73.4mm |
Overall Width | 86mm |
Overall Depth | 46.4mm |
Minimum Temperature | -10°C |
Maximum Temperature | +85°C |
Mounting Type | Panel Mount |