- RS stock no.:
- 114-7706
- Mfr. Part No.:
- 09990000110
- Manufacturer:
- HARTING
25 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 15 402,30
(exc. VAT)
R 17 712,64
(inc. VAT)
Units | Per unit |
1 - 11 | R 15 402,30 |
12 - 24 | R 15 017,24 |
25 + | R 14 566,72 |
- RS stock no.:
- 114-7706
- Mfr. Part No.:
- 09990000110
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Features & Benefits
Product Application Information
The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.
Note
Han-Com® inserts have mixed power and signal formats. A typical identifier is 4//2 which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specification
Attribute | Value |
---|---|
Crimp Tool Type | Ratchet |
Crimp Connector Type | Crimp Contact |
Wire Size | 26 → 12 AWG |
Minimum Wire Size | 0.14mm² |
Maximum Wire Size | 4mm² |
Overall Length | 220mm |
- RS stock no.:
- 114-7706
- Mfr. Part No.:
- 09990000110
- Manufacturer:
- HARTING